CONN HEADER RT/A 10POS .100 30AU - 102322-1
| Digi-Key Part Number | AHT10K-ND |
2016 |
1.20168 |
Extended Price
2422.59 |
| Manufacturer Part Number | 102322-1 | |||
| Description | CONN HEADER RT/A 10POS .100 30AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 102322-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Fastening Type | Latch Lock/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
102322 1 1023221 AHT10K ND AHT10KND AHT10K |
102322-1 Specification Sheet
CONN HEADER RT/A 10POS .100 30AU - 102322-1 (AHT10K-ND)
Related parts:CONN HEADER RT/A 10POS .100 30AU - 102322-1
Order 'conn header rt/a 10pos .100 30au - 102322-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHT10K-ND.
CONN HEADER RT/A 10POS .100 30AU - 499345-1
Order 'conn header rt/a 10pos .100 30au - 499345-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB10K-ND.
CONN HEADER RT/A 10POS .100 30AU - 5499345-1
Order 'conn header rt/a 10pos .100 30au - 5499345-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB10L-ND.
CONN HEADER RT/A 10POS .100 30AU - 499141-1
Order 'conn header rt/a 10pos .100 30au - 499141-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC10K-ND.
CONN HEADER RT/A 10POS .100 30AU - 5499141-1
Order 'conn header rt/a 10pos .100 30au - 5499141-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC10L-ND.
CONN HEADER RT/A 10POS .100 30AU - 102160-1
Order 'conn header rt/a 10pos .100 30au - 102160-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHR10K-ND.
CONN HEADER RT/A 10POS .100 30AU - 5102160-1
Order 'conn header rt/a 10pos .100 30au - 5102160-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHR10L-ND.
CONN HEADER RT/A 10POS .100 30AU - 5102322-1
Order 'conn header rt/a 10pos .100 30au - 5102322-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHT10L-ND.
CONN HEADER RT/A 10POS .100 30AU - 1-641214-0
Order 'conn header rt/a 10pos .100 30au - 1-641214-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23917-ND.
CONN HEADER RT/A 10POS .100 30AU - 1-641216-0
Order 'conn header rt/a 10pos .100 30au - 1-641216-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24950-ND.
CONN HEADER RT/A 10POS .100 30AU - 1-87232-0
Order 'conn header rt/a 10pos .100 30au - 1-87232-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28778-ND.
CONN HEADER RT/A 10POS .100 30AU - 4-641214-0
Order 'conn header rt/a 10pos .100 30au - 4-641214-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30753-ND.
CONN HEADER RT/A 10POS .100 30AU - 4-641216-0
Order 'conn header rt/a 10pos .100 30au - 4-641216-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30764-ND.
CONN HEADER RT/A 10POS .100 15AU - 499913-1
Order 'conn header rt/a 10pos .100 15au - 499913-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB10G-ND.
CONN HEADER RT/A 10POS .100 15AU - 5499913-1
Order 'conn header rt/a 10pos .100 15au - 5499913-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB10H-ND.
Send this link via E-Mail
Help With This Screen