CONN HEADER VERT 30POS .100 15AU - 5102153-7
| Digi-Key Part Number | AHS30H-ND |
1 10 50 100 500 1000 |
4.10000 3.69200 3.28200 2.94010 2.46150 1.84613 |
Extended Price
4.10 36.92 164.10 294.01 1230.75 1846.13 |
| Manufacturer Part Number | 5102153-7 | |||
| Description | CONN HEADER VERT 30POS .100 15AU | |||
| Quantity Available | 1596 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5102153-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5102153 7 51021537 AHS30H ND AHS30HND AHS30H |
CONN HEADER VERT 30POS .100 15AU - 5102153-7 (AHS30H-ND)
Related parts :CONN HEADER VERT 30POS .100 15AU - 5102153-7
Order 'conn header vert 30pos .100 15au - 5102153-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS30H-ND.
CONN HEADER VERT 30POS .100 15AU - 499910-7
Order 'conn header vert 30pos .100 15au - 499910-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE30G-ND.
CONN HEADER VERT 30POS .100 15AU - 5499910-7
Order 'conn header vert 30pos .100 15au - 5499910-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE30H-ND.
CONN HEADER VERT 30POS .100 15AU - 102155-7
Order 'conn header vert 30pos .100 15au - 102155-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ30G-ND.
CONN HEADER VERT 30POS .100 15AU - 499923-7
Order 'conn header vert 30pos .100 15au - 499923-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL30G-ND.
CONN HEADER VERT 30POS .100 15AU - 5499923-7
Order 'conn header vert 30pos .100 15au - 5499923-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL30H-ND.
CONN HEADER VERT 30POS .100 15AU - 102153-7
Order 'conn header vert 30pos .100 15au - 102153-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS30G-ND.
CONN HEADER VERT 30POS .100 30AU - 499582-7
Order 'conn header vert 30pos .100 30au - 499582-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA30A-ND.
CONN HEADER VERT 30POS .100 30AU - 499160-7
Order 'conn header vert 30pos .100 30au - 499160-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE30A-ND.
CONN HEADER VERT 30POS .100 30AU - 5499160-7
Order 'conn header vert 30pos .100 30au - 5499160-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE30B-ND.
CONN HEADER VERT 30POS .100 30AU - 499206-7
Order 'conn header vert 30pos .100 30au - 499206-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK30A-ND.
CONN HEADER VERT 30POS .100 30AU - 5499206-7
Order 'conn header vert 30pos .100 30au - 5499206-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK30B-ND.
CONN HEADER VERT 30POS .100 30AU - 102321-7
Order 'conn header vert 30pos .100 30au - 102321-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL30A-ND.
CONN HEADER VERT 30POS .100 30AU - 5102321-7
Order 'conn header vert 30pos .100 30au - 5102321-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL30B-ND.
CONN HEADER VERT 10POS .100 15AU - 5102153-1
Order 'conn header vert 10pos .100 15au - 5102153-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS10H-ND.
Send this link via E-Mail
Help With This Screen