CONN HEADER VERT 26POS .100 15AU - 5102153-6
| Digi-Key Part Number | AHS26H-ND |
1 10 50 100 500 1000 |
2.60000 2.33600 2.07640 1.86010 1.55732 1.16799 |
Extended Price
2.60 23.36 103.82 186.01 778.66 1167.99 |
| Manufacturer Part Number | 5102153-6 | |||
| Description | CONN HEADER VERT 26POS .100 15AU | |||
| Quantity Available | 273 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5102153-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 26 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5102153 6 51021536 AHS26H ND AHS26HND AHS26H |
CONN HEADER VERT 26POS .100 15AU - 5102153-6 (AHS26H-ND)
Related parts:CONN HEADER VERT 26POS .100 15AU - 5102153-6
Order 'conn header vert 26pos .100 15au - 5102153-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS26H-ND.
CONN HEADER VERT 26POS .100 15AU - 499910-6
Order 'conn header vert 26pos .100 15au - 499910-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE26G-ND.
CONN HEADER VERT 26POS .100 15AU - 5499910-6
Order 'conn header vert 26pos .100 15au - 5499910-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE26H-ND.
CONN HEADER VERT 26POS .100 15AU - 102155-6
Order 'conn header vert 26pos .100 15au - 102155-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ26G-ND.
CONN HEADER VERT 26POS .100 15AU - 5102155-6
Order 'conn header vert 26pos .100 15au - 5102155-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ26H-ND.
CONN HEADER VERT 26POS .100 15AU - 499922-6
Order 'conn header vert 26pos .100 15au - 499922-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK26G-ND.
CONN HEADER VERT 26POS .100 15AU - 5499922-6
Order 'conn header vert 26pos .100 15au - 5499922-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK26H-ND.
CONN HEADER VERT 26POS .100 15AU - 499923-6
Order 'conn header vert 26pos .100 15au - 499923-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL26G-ND.
CONN HEADER VERT 26POS .100 15AU - 5499923-6
Order 'conn header vert 26pos .100 15au - 5499923-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL26H-ND.
CONN HEADER VERT 26POS .100 15AU - 102153-6
Order 'conn header vert 26pos .100 15au - 102153-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS26G-ND.
CONN HEADER VERT 26POS .100 15AU - 1-87227-3
Order 'conn header vert 26pos .100 15au - 1-87227-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28694-ND.
CONN HEADER VERT 26POS .100 30AU - 499582-6
Order 'conn header vert 26pos .100 30au - 499582-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA26A-ND.
CONN HEADER VERT 26POS .100 30AU - 499160-6
Order 'conn header vert 26pos .100 30au - 499160-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE26A-ND.
CONN HEADER VERT 26POS .100 30AU - 5499160-6
Order 'conn header vert 26pos .100 30au - 5499160-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE26B-ND.
CONN HEADER VERT 26POS .100 30AU - 499374-6
Order 'conn header vert 26pos .100 30au - 499374-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHG26A-ND.
Send this link via E-Mail
Help With This Screen