CONN HEADER VERT 24POS .100 15AU - 5102153-5
| Digi-Key Part Number | AHS24H-ND |
1 10 50 100 500 1000 |
2.40000 2.15600 1.91680 1.71710 1.43754 1.07815 |
Extended Price
2.40 21.56 95.84 171.71 718.77 1078.15 |
| Manufacturer Part Number | 5102153-5 | |||
| Description | CONN HEADER VERT 24POS .100 15AU | |||
| Quantity Available | 223 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5102153-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 24 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5102153 5 51021535 AHS24H ND AHS24HND AHS24H |
CONN HEADER VERT 24POS .100 15AU - 5102153-5 (AHS24H-ND)
Related parts:CONN HEADER VERT 24POS .100 15AU - 5102153-5
Order 'conn header vert 24pos .100 15au - 5102153-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS24H-ND.
CONN HEADER VERT 24POS .100 15AU - 499910-5
Order 'conn header vert 24pos .100 15au - 499910-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE24G-ND.
CONN HEADER VERT 24POS .100 15AU - 5499910-5
Order 'conn header vert 24pos .100 15au - 5499910-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE24H-ND.
CONN HEADER VERT 24POS .100 15AU - 102155-5
Order 'conn header vert 24pos .100 15au - 102155-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ24G-ND.
CONN HEADER VERT 24POS .100 15AU - 5102155-5
Order 'conn header vert 24pos .100 15au - 5102155-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ24H-ND.
CONN HEADER VERT 24POS .100 15AU - 499922-5
Order 'conn header vert 24pos .100 15au - 499922-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK24G-ND.
CONN HEADER VERT 24POS .100 15AU - 5499922-5
Order 'conn header vert 24pos .100 15au - 5499922-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK24H-ND.
CONN HEADER VERT 24POS .100 15AU - 102153-5
Order 'conn header vert 24pos .100 15au - 102153-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS24G-ND.
CONN HEADER VERT 24POS .100 15AU - 1-87227-2
Order 'conn header vert 24pos .100 15au - 1-87227-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26583-ND.
CONN HEADER VERT 24POS .100 30AU - 499582-5
Order 'conn header vert 24pos .100 30au - 499582-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA24A-ND.
CONN HEADER VERT 24POS .100 30AU - 499160-5
Order 'conn header vert 24pos .100 30au - 499160-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE24A-ND.
CONN HEADER VERT 24POS .100 30AU - 499374-5
Order 'conn header vert 24pos .100 30au - 499374-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHG24A-ND.
CONN HEADER VERT 24POS .100 30AU - 5499374-5
Order 'conn header vert 24pos .100 30au - 5499374-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHG24B-ND.
CONN HEADER VERT 24POS .100 30AU - 102156-5
Order 'conn header vert 24pos .100 30au - 102156-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ24K-ND.
CONN HEADER VERT 24POS .100 30AU - 5102156-5
Order 'conn header vert 24pos .100 30au - 5102156-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ24L-ND.
Send this link via E-Mail
Help With This Screen