CONN HEADER VERT 16POS .100 15AU - 5102153-3
| Digi-Key Part Number | AHS16H-ND |
1 10 50 100 500 1000 |
1.65000 1.48400 1.31900 1.18170 .98932 .74199 |
Extended Price
1.65 14.84 65.95 118.17 494.66 741.99 |
| Manufacturer Part Number | 5102153-3 | |||
| Description | CONN HEADER VERT 16POS .100 15AU | |||
| Quantity Available | 1131 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5102153-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5102153 3 51021533 AHS16H ND AHS16HND AHS16H |
CONN HEADER VERT 16POS .100 15AU - 5102153-3 (AHS16H-ND)
Related parts:CONN HEADER VERT 16POS .100 15AU - 5102153-3
Order 'conn header vert 16pos .100 15au - 5102153-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS16H-ND.
CONN HEADER VERT 16POS .100 15AU - 499910-3
Order 'conn header vert 16pos .100 15au - 499910-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE16G-ND.
CONN HEADER VERT 16POS .100 15AU - 5499910-3
Order 'conn header vert 16pos .100 15au - 5499910-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE16H-ND.
CONN HEADER VERT 16POS .100 15AU - 102155-3
Order 'conn header vert 16pos .100 15au - 102155-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ16G-ND.
CONN HEADER VERT 16POS .100 15AU - 5102155-3
Order 'conn header vert 16pos .100 15au - 5102155-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ16H-ND.
CONN HEADER VERT 16POS .100 15AU - 499922-3
Order 'conn header vert 16pos .100 15au - 499922-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK16G-ND.
CONN HEADER VERT 16POS .100 15AU - 5499922-3
Order 'conn header vert 16pos .100 15au - 5499922-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK16H-ND.
CONN HEADER VERT 16POS .100 15AU - 499923-3
Order 'conn header vert 16pos .100 15au - 499923-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL16G-ND.
CONN HEADER VERT 16POS .100 15AU - 5499923-3
Order 'conn header vert 16pos .100 15au - 5499923-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL16H-ND.
CONN HEADER VERT 16POS .100 15AU - 102153-3
Order 'conn header vert 16pos .100 15au - 102153-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS16G-ND.
CONN HEADER VERT 16POS .100 30AU - 499582-3
Order 'conn header vert 16pos .100 30au - 499582-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA16A-ND.
CONN HEADER VERT 16POS .100 30AU - 499160-3
Order 'conn header vert 16pos .100 30au - 499160-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE16A-ND.
CONN HEADER VERT 16POS .100 30AU - 5499160-3
Order 'conn header vert 16pos .100 30au - 5499160-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE16B-ND.
CONN HEADER VERT 16POS .100 30AU - 499374-3
Order 'conn header vert 16pos .100 30au - 499374-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHG16A-ND.
CONN HEADER VERT 16POS .100 30AU - 102156-3
Order 'conn header vert 16pos .100 30au - 102156-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ16K-ND.
Send this link via E-Mail
Help With This Screen