CONN HEADER VERT 10POS .100 15AU - 5102153-1
| Digi-Key Part Number | AHS10H-ND |
1 10 50 100 500 1000 |
1.05000 .94400 .83900 .75160 .62928 .47196 |
Extended Price
1.05 9.44 41.95 75.16 314.64 471.96 |
| Manufacturer Part Number | 5102153-1 | |||
| Description | CONN HEADER VERT 10POS .100 15AU | |||
| Quantity Available | 2817 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5102153-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5102153 1 51021531 AHS10H ND AHS10HND AHS10H |
CONN HEADER VERT 10POS .100 15AU - 5102153-1 (AHS10H-ND)
Related parts:CONN HEADER VERT 10POS .100 15AU - 5102153-1
Order 'conn header vert 10pos .100 15au - 5102153-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS10H-ND.
CONN HEADER VERT 10POS .100 15AU - 499910-1
Order 'conn header vert 10pos .100 15au - 499910-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE10G-ND.
CONN HEADER VERT 10POS .100 15AU - 5499910-1
Order 'conn header vert 10pos .100 15au - 5499910-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE10H-ND.
CONN HEADER VERT 10POS .100 15AU - 102155-1
Order 'conn header vert 10pos .100 15au - 102155-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ10G-ND.
CONN HEADER VERT 10POS .100 15AU - 5102155-1
Order 'conn header vert 10pos .100 15au - 5102155-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ10H-ND.
CONN HEADER VERT 10POS .100 15AU - 499922-1
Order 'conn header vert 10pos .100 15au - 499922-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK10G-ND.
CONN HEADER VERT 10POS .100 15AU - 5499922-1
Order 'conn header vert 10pos .100 15au - 5499922-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK10H-ND.
CONN HEADER VERT 10POS .100 15AU - 499923-1
Order 'conn header vert 10pos .100 15au - 499923-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL10G-ND.
CONN HEADER VERT 10POS .100 15AU - 5499923-1
Order 'conn header vert 10pos .100 15au - 5499923-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL10H-ND.
CONN HEADER VERT 10POS .100 15AU - 102153-1
Order 'conn header vert 10pos .100 15au - 102153-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS10G-ND.
CONN HEADER VERT 10POS .100 15AU - 1-87224-0
Order 'conn header vert 10pos .100 15au - 1-87224-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26557-ND.
CONN HEADER VERT 10POS .100 30AU - 499582-1
Order 'conn header vert 10pos .100 30au - 499582-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA10A-ND.
CONN HEADER VERT 10POS .100 30AU - 499160-1
Order 'conn header vert 10pos .100 30au - 499160-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE10A-ND.
CONN HEADER VERT 10POS .100 30AU - 5499160-1
Order 'conn header vert 10pos .100 30au - 5499160-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE10B-ND.
CONN HEADER VERT 10POS .100 30AU - 499374-1
Order 'conn header vert 10pos .100 30au - 499374-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHG10A-ND.
Send this link via E-Mail
Help With This Screen