CONN HEADER RT/A 26POS .100 15AU - 5102159-6 - Connectors
| Digi-Key Part Number | AHR26H-ND |
1 10 50 100 500 1000 |
2.75000 2.47100 2.19620 1.96740 1.64716 1.23537 |
Extended Price
2.75 24.71 109.81 196.74 823.58 1235.37 |
| Manufacturer Part Number | 5102159-6 | |||
| Description | CONN HEADER RT/A 26POS .100 15AU | |||
| Quantity Available | 1554 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5102159-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 26 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5102159 6 51021596 AHR26H ND AHR26HND AHR26H |
CONN HEADER RT/A 26POS .100 15AU - 5102159-6 (AHR26H-ND) - Connectors
Related parts Connectors:CONN HEADER RT/A 26POS .100 15AU - 5102159-6
Order 'conn header rt/a 26pos .100 15au - 5102159-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHR26H-ND.
CONN HEADER RT/A 26POS .100 15AU - 499913-6
Order 'conn header rt/a 26pos .100 15au - 499913-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB26G-ND.
CONN HEADER RT/A 26POS .100 15AU - 5499913-6
Order 'conn header rt/a 26pos .100 15au - 5499913-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB26H-ND.
CONN HEADER RT/A 26POS .100 15AU - 499786-6
Order 'conn header rt/a 26pos .100 15au - 499786-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC26G-ND.
CONN HEADER RT/A 26POS .100 15AU - 5499786-6
Order 'conn header rt/a 26pos .100 15au - 5499786-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC26H-ND.
CONN HEADER RT/A 26POS .100 15AU - 102159-6
Order 'conn header rt/a 26pos .100 15au - 102159-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHR26G-ND.
CONN HEADER RT/A 26POS .100 15AU - 102161-6
Order 'conn header rt/a 26pos .100 15au - 102161-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHZ26G-ND.
CONN HEADER RT/A 26POS .100 15AU - 1-87230-3
Order 'conn header rt/a 26pos .100 15au - 1-87230-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26605-ND.
CONN HEADER RT/A 26POS .100 30AU - 499345-6
Order 'conn header rt/a 26pos .100 30au - 499345-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB26K-ND.
CONN HEADER RT/A 26POS .100 30AU - 499141-6
Order 'conn header rt/a 26pos .100 30au - 499141-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC26K-ND.
CONN HEADER RT/A 26POS .100 30AU - 5499141-6
Order 'conn header rt/a 26pos .100 30au - 5499141-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC26L-ND.
CONN HEADER RT/A 10POS .100 15AU - 5102159-1
Order 'conn header rt/a 10pos .100 15au - 5102159-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHR10H-ND.
CONN HEADER RT/A 14POS .100 15AU - 5102159-2
Order 'conn header rt/a 14pos .100 15au - 5102159-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHR14H-ND.
CONN HEADER RT/A 16POS .100 15AU - 5102159-3
Order 'conn header rt/a 16pos .100 15au - 5102159-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHR16H-ND.
CONN HEADER RT/A 20POS .100 15AU - 5102159-4
Order 'conn header rt/a 20pos .100 15au - 5102159-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHR20H-ND.
Send this link via E-Mail
Help With This Screen