CONN HEADER VERT 60POS .100 30AU - 1-102321-1
| Digi-Key Part Number | AHL60A-ND |
1 10 50 100 500 1000 |
14.58000 13.12200 11.66400 10.44900 8.74800 6.56100 |
Extended Price
14.58 131.22 583.20 1044.90 4374.00 6561.00 |
| Manufacturer Part Number | 1-102321-1 | |||
| Description | CONN HEADER VERT 60POS .100 30AU | |||
| Quantity Available | 792 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-102321-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Fastening Type | Long Latch/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 60 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 102321 1 11023211 AHL60A ND AHL60AND AHL60A |
1-102321-1 Specification Sheet
CONN HEADER VERT 60POS .100 30AU - 1-102321-1 (AHL60A-ND)
Related parts:CONN HEADER VERT 60POS .100 30AU - 1-102321-1
Order 'conn header vert 60pos .100 30au - 1-102321-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL60A-ND.
CONN HEADER VERT 60POS .100 30AU - 1-499582-1
Order 'conn header vert 60pos .100 30au - 1-499582-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA60A-ND.
CONN HEADER VERT 60POS .100 30AU - 1-1658694-2
Order 'conn header vert 60pos .100 30au - 1-1658694-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA60B-ND.
CONN HEADER VERT 60POS .100 30AU - 1-499160-1
Order 'conn header vert 60pos .100 30au - 1-499160-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE60A-ND.
CONN HEADER VERT 60POS .100 30AU - 1-499374-1
Order 'conn header vert 60pos .100 30au - 1-499374-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHG60A-ND.
CONN HEADER VERT 60POS .100 30AU - 1-102156-1
Order 'conn header vert 60pos .100 30au - 1-102156-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ60K-ND.
CONN HEADER VERT 60POS .100 30AU - 1-5102156-1
Order 'conn header vert 60pos .100 30au - 1-5102156-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ60L-ND.
CONN HEADER VERT 60POS .100 30AU - 1-499206-1
Order 'conn header vert 60pos .100 30au - 1-499206-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK60A-ND.
CONN HEADER VERT 60POS .100 30AU - 1-5499206-1
Order 'conn header vert 60pos .100 30au - 1-5499206-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK60B-ND.
CONN HEADER VERT 60POS .100 30AU - 1-5102321-1
Order 'conn header vert 60pos .100 30au - 1-5102321-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL60B-ND.
CONN HEADER VERT 50POS .100 30AU - 1-102321-0
Order 'conn header vert 50pos .100 30au - 1-102321-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL50A-ND.
CONN HEADER VERT 64POS .100 30AU - 1-102321-2
Order 'conn header vert 64pos .100 30au - 1-102321-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL64A-ND.
CONN HEADER VERT 60POS .100 30AU - 1-102154-1
Order 'conn header vert 60pos .100 30au - 1-102154-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS60K-ND.
CONN HEADER VERT 60POS .100 30AU - 1-5102154-1
Order 'conn header vert 60pos .100 30au - 1-5102154-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS60L-ND.
CONN HEADER VERT 10POS .100 30AU - 1-641213-0
Order 'conn header vert 10pos .100 30au - 1-641213-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23904-ND.
Send this link via E-Mail
Help With This Screen