CONN HEADER VERT 40POS .100 30AU - 102321-9
| Digi-Key Part Number | AHL40A-ND |
288 |
4.05000 |
Extended Price
1166.40 |
| Manufacturer Part Number | 102321-9 | |||
| Description | CONN HEADER VERT 40POS .100 30AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 102321-9 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Fastening Type | Long Latch/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
102321 9 1023219 AHL40A ND AHL40AND AHL40A |
102321-9 Specification Sheet
CONN HEADER VERT 40POS .100 30AU - 102321-9 (AHL40A-ND)
Related parts :CONN HEADER VERT 40POS .100 30AU - 102321-9
Order 'conn header vert 40pos .100 30au - 102321-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL40A-ND.
CONN HEADER VERT 40POS .100 30AU - 499582-9
Order 'conn header vert 40pos .100 30au - 499582-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA40A-ND.
CONN HEADER VERT 40POS .100 30AU - 499160-9
Order 'conn header vert 40pos .100 30au - 499160-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE40A-ND.
CONN HEADER VERT 40POS .100 30AU - 5499160-9
Order 'conn header vert 40pos .100 30au - 5499160-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE40B-ND.
CONN HEADER VERT 40POS .100 30AU - 499374-9
Order 'conn header vert 40pos .100 30au - 499374-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHG40A-ND.
CONN HEADER VERT 40POS .100 30AU - 5499374-9
Order 'conn header vert 40pos .100 30au - 5499374-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHG40B-ND.
CONN HEADER VERT 40POS .100 30AU - 102156-9
Order 'conn header vert 40pos .100 30au - 102156-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ40K-ND.
CONN HEADER VERT 40POS .100 30AU - 5102156-9
Order 'conn header vert 40pos .100 30au - 5102156-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ40L-ND.
CONN HEADER VERT 40POS .100 30AU - 499206-9
Order 'conn header vert 40pos .100 30au - 499206-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK40A-ND.
CONN HEADER VERT 40POS .100 30AU - 5499206-9
Order 'conn header vert 40pos .100 30au - 5499206-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK40B-ND.
CONN HEADER VERT 40POS .100 30AU - 5102321-9
Order 'conn header vert 40pos .100 30au - 5102321-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL40B-ND.
CONN HEADER VERT 40POS .100 30AU - 102154-9
Order 'conn header vert 40pos .100 30au - 102154-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS40K-ND.
CONN HEADER VERT 40POS .100 30AU - 5102154-9
Order 'conn header vert 40pos .100 30au - 5102154-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS40L-ND.
CONN HEADER VERT 40POS .100 30AU - 146315-1
Order 'conn header vert 40pos .100 30au - 146315-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146315-1-ND.
CONN HEADER VERT 24POS .100 30AU - 1658694-9
Order 'conn header vert 24pos .100 30au - 1658694-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA24B-ND.
Send this link via E-Mail
Help With This Screen