CONN HEADER VERT 34POS .100 GOLD - 102321-8 - Connectors, Interconnects
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 102321-8
| Digi-Key Part Number | AHL34A-ND |
2040 |
2.86500 |
Extended Price
5844.60 |
| Manufacturer Part Number | 102321-8 | |||
| Description | CONN HEADER VERT 34POS .100 GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 102321-8
| Technical/Catalog Information | 102321-8 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | Latch, Long/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 34 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
102321 8 1023218 AHL34A ND AHL34AND AHL34A |
102321-8 Specification Sheet
CONN HEADER VERT 34POS .100 GOLD - 102321-8 (AHL34A-ND) - Connectors, Interconnects
Related parts Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 102321-8CONN HEADER VERT 34POS .100 GOLD - 102321-8
Order 'conn header vert 34pos .100 gold - 102321-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHL34A-ND.
CONN HEADER VERT 34POS .100 GOLD - 499582-8
Order 'conn header vert 34pos .100 gold - 499582-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHA34A-ND.
CONN HEADER VERT 34POS .100 GOLD - 5499160-8
Order 'conn header vert 34pos .100 gold - 5499160-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHE34B-ND.
CONN HEADER VERT 34POS .100 GOLD - 499910-8
Order 'conn header vert 34pos .100 gold - 499910-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHE34G-ND.
CONN HEADER VERT 34POS .100 GOLD - 5499910-8
Order 'conn header vert 34pos .100 gold - 5499910-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHE34H-ND.
CONN HEADER VERT 34POS .100 GOLD - 499374-8
Order 'conn header vert 34pos .100 gold - 499374-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHG34A-ND.
CONN HEADER VERT 34POS .100 GOLD - 5499374-8
Order 'conn header vert 34pos .100 gold - 5499374-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHG34B-ND.
CONN HEADER VERT 34POS .100 GOLD - 102155-8
Order 'conn header vert 34pos .100 gold - 102155-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHJ34G-ND.
CONN HEADER VERT 34POS .100 GOLD - 5102155-8
Order 'conn header vert 34pos .100 gold - 5102155-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHJ34H-ND.
CONN HEADER VERT 34POS .100 GOLD - 102156-8
Order 'conn header vert 34pos .100 gold - 102156-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHJ34K-ND.
CONN HEADER VERT 34POS .100 GOLD - 5102156-8
Order 'conn header vert 34pos .100 gold - 5102156-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHJ34L-ND.
CONN HEADER VERT 34POS .100 GOLD - 499206-8
Order 'conn header vert 34pos .100 gold - 499206-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHK34A-ND.
CONN HEADER VERT 34POS .100 GOLD - 5499206-8
Order 'conn header vert 34pos .100 gold - 5499206-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHK34B-ND.
CONN HEADER VERT 34POS .100 GOLD - 5102321-8
Order 'conn header vert 34pos .100 gold - 5102321-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHL34B-ND.
CONN HEADER VERT 34POS .100 GOLD - 499923-8
Order 'conn header vert 34pos .100 gold - 499923-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHL34G-ND.
Options for Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 102321-8
Send this link via E-Mail
Help With This Screen
