CONN HEADER VERT 30POS .100 GOLD - 5499923-7
| Digi-Key Part Number | AHL30H-ND |
1 10 50 100 500 1000 |
4.47000 4.02300 3.57600 3.20350 2.68200 2.01150 |
Extended Price
4.47 40.23 178.80 320.35 1341.00 2011.50 |
| Manufacturer Part Number | 5499923-7 | |||
| Description | CONN HEADER VERT 30POS .100 GOLD | |||
| Quantity Available | 737 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5499923-7 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | Latch, Long/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 30 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5499923 7 54999237 AHL30H ND AHL30HND AHL30H |
5499923-7 Specification Sheet
CONN HEADER VERT 30POS .100 GOLD - 5499923-7 (AHL30H-ND)
Related parts :CONN HEADER VERT 30POS .100 GOLD - 5499923-7
Order 'conn header vert 30pos .100 gold - 5499923-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHL30H-ND.
CONN HEADER VERT 30POS .100 GOLD - 499582-7
Order 'conn header vert 30pos .100 gold - 499582-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHA30A-ND.
CONN HEADER VERT 30POS .100 GOLD - 5499160-7
Order 'conn header vert 30pos .100 gold - 5499160-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHE30B-ND.
CONN HEADER VERT 30POS .100 GOLD - 499910-7
Order 'conn header vert 30pos .100 gold - 499910-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHE30G-ND.
CONN HEADER VERT 30POS .100 GOLD - 5499910-7
Order 'conn header vert 30pos .100 gold - 5499910-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHE30H-ND.
CONN HEADER VERT 30POS .100 GOLD - 102155-7
Order 'conn header vert 30pos .100 gold - 102155-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHJ30G-ND.
CONN HEADER VERT 30POS .100 GOLD - 499206-7
Order 'conn header vert 30pos .100 gold - 499206-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHK30A-ND.
CONN HEADER VERT 30POS .100 GOLD - 5499206-7
Order 'conn header vert 30pos .100 gold - 5499206-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHK30B-ND.
CONN HEADER VERT 30POS .100 GOLD - 102321-7
Order 'conn header vert 30pos .100 gold - 102321-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHL30A-ND.
CONN HEADER VERT 30POS .100 GOLD - 5102321-7
Order 'conn header vert 30pos .100 gold - 5102321-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHL30B-ND.
CONN HEADER VERT 30POS .100 GOLD - 499923-7
Order 'conn header vert 30pos .100 gold - 499923-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHL30G-ND.
CONN HEADER VERT 30POS .100 GOLD - 102153-7
Order 'conn header vert 30pos .100 gold - 102153-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHS30G-ND.
CONN HEADER VERT 30POS .100 GOLD - 5102153-7
Order 'conn header vert 30pos .100 gold - 5102153-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHS30H-ND.
CONN HEADER VERT 30POS .100 GOLD - 102154-7
Order 'conn header vert 30pos .100 gold - 102154-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHS30K-ND.
CONN HEADER VERT 30POS .100 GOLD - 5102154-7
Order 'conn header vert 30pos .100 gold - 5102154-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHS30L-ND.
Send this link via E-Mail
Help With This Screen
