CONN HEADER VERT 24POS .100 30AU - 5102321-5
| Digi-Key Part Number | AHL24B-ND |
1 10 100 500 1000 5000 |
5.49000 4.56600 3.38090 2.59604 2.14927 1.88366 |
Extended Price
5.49 45.66 338.09 1298.02 2149.27 9418.30 |
| Manufacturer Part Number | 5102321-5 | |||
| Description | CONN HEADER VERT 24POS .100 30AU | |||
| Quantity Available | 1405 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5102321-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Fastening Type | Long Latch/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 24 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5102321 5 51023215 AHL24B ND AHL24BND AHL24B |
CONN HEADER VERT 24POS .100 30AU - 5102321-5 (AHL24B-ND)
Related parts:CONN HEADER VERT 24POS .100 30AU - 5102321-5
Order 'conn header vert 24pos .100 30au - 5102321-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL24B-ND.
CONN HEADER VERT 24POS .100 30AU - 499582-5
Order 'conn header vert 24pos .100 30au - 499582-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA24A-ND.
CONN HEADER VERT 24POS .100 30AU - 499160-5
Order 'conn header vert 24pos .100 30au - 499160-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE24A-ND.
CONN HEADER VERT 24POS .100 30AU - 499374-5
Order 'conn header vert 24pos .100 30au - 499374-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHG24A-ND.
CONN HEADER VERT 24POS .100 30AU - 5499374-5
Order 'conn header vert 24pos .100 30au - 5499374-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHG24B-ND.
CONN HEADER VERT 24POS .100 30AU - 102156-5
Order 'conn header vert 24pos .100 30au - 102156-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ24K-ND.
CONN HEADER VERT 24POS .100 30AU - 5102156-5
Order 'conn header vert 24pos .100 30au - 5102156-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ24L-ND.
CONN HEADER VERT 24POS .100 30AU - 499206-5
Order 'conn header vert 24pos .100 30au - 499206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK24A-ND.
CONN HEADER VERT 24POS .100 30AU - 5499206-5
Order 'conn header vert 24pos .100 30au - 5499206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK24B-ND.
CONN HEADER VERT 24POS .100 30AU - 102321-5
Order 'conn header vert 24pos .100 30au - 102321-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL24A-ND.
CONN HEADER VERT 24POS .100 30AU - 102154-5
Order 'conn header vert 24pos .100 30au - 102154-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS24K-ND.
CONN HEADER VERT 24POS .100 30AU - 5102154-5
Order 'conn header vert 24pos .100 30au - 5102154-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS24L-ND.
CONN HEADER VERT 24POS .100 30AU - 1658694-9
Order 'conn header vert 24pos .100 30au - 1658694-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA24B-ND.
CONN HEADER VERT 64POS .100 30AU - 1658694-5
Order 'conn header vert 64pos .100 30au - 1658694-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA64B-ND.
CONN HEADER VERT 24POS .100 15AU - 499910-5
Order 'conn header vert 24pos .100 15au - 499910-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE24G-ND.
Send this link via E-Mail
Help With This Screen