Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER VERT 24POS .100 30AU - 102321-5

Digi-Key Part Number AHL24A-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
4.54000
3.77500
2.79520
2.14630
1.77691
1.55732
1.45747
Extended Price
4.54
37.75
279.52
1073.15
1776.91
7786.60
14574.70
Manufacturer Part Number102321-5
DescriptionCONN HEADER VERT 24POS .100 30AU
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information102321-5
VendorTyco Electronics Amp
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold
Contact Mating Length0.240" (6.10mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesAMP-Latch™
PackagingBulk
Fastening TypeLong Latch/Eject Hooks
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 24
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 102321 5
1023215
AHL24A ND
AHL24AND
AHL24A

102321-5 Specification Sheet

Image of CONN HEADER VERT 24POS .100 30AU - 102321-5

CONN HEADER VERT 24POS .100 30AU - 102321-5 (AHL24A-ND)

Related parts:
CONN HEADER VERT 24POS .100 30AU - 102321-5
 Order 'conn header vert 24pos .100 30au - 102321-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL24A-ND.
CONN HEADER VERT 24POS .100 30AU - 499582-5
 Order 'conn header vert 24pos .100 30au - 499582-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA24A-ND.
CONN HEADER VERT 24POS .100 30AU - 499160-5
 Order 'conn header vert 24pos .100 30au - 499160-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE24A-ND.
CONN HEADER VERT 24POS .100 30AU - 499374-5
 Order 'conn header vert 24pos .100 30au - 499374-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHG24A-ND.
CONN HEADER VERT 24POS .100 30AU - 5499374-5
 Order 'conn header vert 24pos .100 30au - 5499374-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHG24B-ND.
CONN HEADER VERT 24POS .100 30AU - 102156-5
 Order 'conn header vert 24pos .100 30au - 102156-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ24K-ND.
CONN HEADER VERT 24POS .100 30AU - 5102156-5
 Order 'conn header vert 24pos .100 30au - 5102156-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ24L-ND.
CONN HEADER VERT 24POS .100 30AU - 499206-5
 Order 'conn header vert 24pos .100 30au - 499206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK24A-ND.
CONN HEADER VERT 24POS .100 30AU - 5499206-5
 Order 'conn header vert 24pos .100 30au - 5499206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK24B-ND.
CONN HEADER VERT 24POS .100 30AU - 5102321-5
 Order 'conn header vert 24pos .100 30au - 5102321-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL24B-ND.
CONN HEADER VERT 24POS .100 30AU - 102154-5
 Order 'conn header vert 24pos .100 30au - 102154-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS24K-ND.
CONN HEADER VERT 24POS .100 30AU - 5102154-5
 Order 'conn header vert 24pos .100 30au - 5102154-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS24L-ND.
CONN HEADER VERT 24POS .100 30AU - 1658694-9
 Order 'conn header vert 24pos .100 30au - 1658694-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA24B-ND.
CONN HEADER VERT 64POS .100 30AU - 1658694-5
 Order 'conn header vert 64pos .100 30au - 1658694-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA64B-ND.
CONN HEADER VERT 24POS .100 15AU - 499910-5
 Order 'conn header vert 24pos .100 15au - 499910-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE24G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER VERT 24POS .100 30AU - 102156-5 Next: CONN HEADER VERT 24POS .100 30AU - 1658694-9