CONN HEADER VERT 16POS .100 30AU - 102321-3
| Digi-Key Part Number | AHL16A-ND |
2016 |
1.82655 |
Extended Price
3682.32 |
| Manufacturer Part Number | 102321-3 | |||
| Description | CONN HEADER VERT 16POS .100 30AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 102321-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Fastening Type | Long Latch/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
102321 3 1023213 AHL16A ND AHL16AND AHL16A |
102321-3 Specification Sheet
CONN HEADER VERT 16POS .100 30AU - 102321-3 (AHL16A-ND)
Related parts:CONN HEADER VERT 16POS .100 30AU - 102321-3
Order 'conn header vert 16pos .100 30au - 102321-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL16A-ND.
CONN HEADER VERT 16POS .100 30AU - 499582-3
Order 'conn header vert 16pos .100 30au - 499582-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA16A-ND.
CONN HEADER VERT 16POS .100 30AU - 499160-3
Order 'conn header vert 16pos .100 30au - 499160-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE16A-ND.
CONN HEADER VERT 16POS .100 30AU - 5499160-3
Order 'conn header vert 16pos .100 30au - 5499160-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE16B-ND.
CONN HEADER VERT 16POS .100 30AU - 499374-3
Order 'conn header vert 16pos .100 30au - 499374-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHG16A-ND.
CONN HEADER VERT 16POS .100 30AU - 102156-3
Order 'conn header vert 16pos .100 30au - 102156-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ16K-ND.
CONN HEADER VERT 16POS .100 30AU - 5102156-3
Order 'conn header vert 16pos .100 30au - 5102156-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ16L-ND.
CONN HEADER VERT 16POS .100 30AU - 499206-3
Order 'conn header vert 16pos .100 30au - 499206-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK16A-ND.
CONN HEADER VERT 16POS .100 30AU - 5499206-3
Order 'conn header vert 16pos .100 30au - 5499206-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK16B-ND.
CONN HEADER VERT 16POS .100 30AU - 5102321-3
Order 'conn header vert 16pos .100 30au - 5102321-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL16B-ND.
CONN HEADER VERT 16POS .100 30AU - 102154-3
Order 'conn header vert 16pos .100 30au - 102154-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS16K-ND.
CONN HEADER VERT 16POS .100 30AU - 5102154-3
Order 'conn header vert 16pos .100 30au - 5102154-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS16L-ND.
CONN HEADER VERT 16POS .100 30AU - 1658694-8
Order 'conn header vert 16pos .100 30au - 1658694-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA16B-ND.
CONN HEADER VERT 40POS .100 30AU - 1658694-3
Order 'conn header vert 40pos .100 30au - 1658694-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA40B-ND.
CONN HEADER VERT 16POS .100 15AU - 499910-3
Order 'conn header vert 16pos .100 15au - 499910-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE16G-ND.
Send this link via E-Mail
Help With This Screen