CONN HEADER VERT 34POS .100 30AU - 5499206-8
| Digi-Key Part Number | AHK34B-ND |
1 10 50 100 500 1000 |
5.34000 4.80600 4.27200 3.82700 3.20400 2.40300 |
Extended Price
5.34 48.06 213.60 382.70 1602.00 2403.00 |
| Manufacturer Part Number | 5499206-8 | |||
| Description | CONN HEADER VERT 34POS .100 30AU | |||
| Quantity Available | 1678 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5499206-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Fastening Type | Long Latch/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 34 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5499206 8 54992068 AHK34B ND AHK34BND AHK34B |
CONN HEADER VERT 34POS .100 30AU - 5499206-8 (AHK34B-ND)
Related parts:CONN HEADER VERT 34POS .100 30AU - 5499206-8
Order 'conn header vert 34pos .100 30au - 5499206-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK34B-ND.
CONN HEADER VERT 34POS .100 30AU - 499582-8
Order 'conn header vert 34pos .100 30au - 499582-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA34A-ND.
CONN HEADER VERT 34POS .100 30AU - 499160-8
Order 'conn header vert 34pos .100 30au - 499160-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE34A-ND.
CONN HEADER VERT 34POS .100 30AU - 5499160-8
Order 'conn header vert 34pos .100 30au - 5499160-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE34B-ND.
CONN HEADER VERT 34POS .100 30AU - 499374-8
Order 'conn header vert 34pos .100 30au - 499374-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHG34A-ND.
CONN HEADER VERT 34POS .100 30AU - 5499374-8
Order 'conn header vert 34pos .100 30au - 5499374-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHG34B-ND.
CONN HEADER VERT 34POS .100 30AU - 102156-8
Order 'conn header vert 34pos .100 30au - 102156-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ34K-ND.
CONN HEADER VERT 34POS .100 30AU - 5102156-8
Order 'conn header vert 34pos .100 30au - 5102156-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ34L-ND.
CONN HEADER VERT 34POS .100 30AU - 499206-8
Order 'conn header vert 34pos .100 30au - 499206-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK34A-ND.
CONN HEADER VERT 34POS .100 30AU - 102321-8
Order 'conn header vert 34pos .100 30au - 102321-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL34A-ND.
CONN HEADER VERT 34POS .100 30AU - 5102321-8
Order 'conn header vert 34pos .100 30au - 5102321-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL34B-ND.
CONN HEADER VERT 34POS .100 30AU - 102154-8
Order 'conn header vert 34pos .100 30au - 102154-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS34K-ND.
CONN HEADER VERT 34POS .100 30AU - 5102154-8
Order 'conn header vert 34pos .100 30au - 5102154-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS34L-ND.
CONN HEADER VERT 34POS .100 30AU - 1-87215-7
Order 'conn header vert 34pos .100 30au - 1-87215-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26585-ND.
CONN HEADER VERT 16POS .100 30AU - 1658694-8
Order 'conn header vert 16pos .100 30au - 1658694-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA16B-ND.
Send this link via E-Mail
Help With This Screen