CONN HEADER VERT 30POS .100 30AU - 5499206-7
| Digi-Key Part Number | AHK30B-ND |
1 10 50 100 500 1000 |
4.84000 4.35700 3.87340 3.46980 2.90498 2.17874 |
Extended Price
4.84 43.57 193.67 346.98 1452.49 2178.74 |
| Manufacturer Part Number | 5499206-7 | |||
| Description | CONN HEADER VERT 30POS .100 30AU | |||
| Quantity Available | 124 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5499206-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Fastening Type | Long Latch/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5499206 7 54992067 AHK30B ND AHK30BND AHK30B |
CONN HEADER VERT 30POS .100 30AU - 5499206-7 (AHK30B-ND)
Related parts:CONN HEADER VERT 30POS .100 30AU - 5499206-7
Order 'conn header vert 30pos .100 30au - 5499206-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK30B-ND.
CONN HEADER VERT 30POS .100 30AU - 499582-7
Order 'conn header vert 30pos .100 30au - 499582-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA30A-ND.
CONN HEADER VERT 30POS .100 30AU - 499160-7
Order 'conn header vert 30pos .100 30au - 499160-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE30A-ND.
CONN HEADER VERT 30POS .100 30AU - 5499160-7
Order 'conn header vert 30pos .100 30au - 5499160-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE30B-ND.
CONN HEADER VERT 30POS .100 30AU - 499206-7
Order 'conn header vert 30pos .100 30au - 499206-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK30A-ND.
CONN HEADER VERT 30POS .100 30AU - 102321-7
Order 'conn header vert 30pos .100 30au - 102321-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL30A-ND.
CONN HEADER VERT 30POS .100 30AU - 5102321-7
Order 'conn header vert 30pos .100 30au - 5102321-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL30B-ND.
CONN HEADER VERT 30POS .100 30AU - 102154-7
Order 'conn header vert 30pos .100 30au - 102154-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS30K-ND.
CONN HEADER VERT 30POS .100 30AU - 5102154-7
Order 'conn header vert 30pos .100 30au - 5102154-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS30L-ND.
CONN HEADER VERT 14POS .100 30AU - 1658694-7
Order 'conn header vert 14pos .100 30au - 1658694-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA14B-ND.
CONN HEADER VERT 30POS .100 30AU - 1-1658694-0
Order 'conn header vert 30pos .100 30au - 1-1658694-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA30B-ND.
CONN HEADER VERT 30POS .100 15AU - 499910-7
Order 'conn header vert 30pos .100 15au - 499910-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE30G-ND.
CONN HEADER VERT 30POS .100 15AU - 5499910-7
Order 'conn header vert 30pos .100 15au - 5499910-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE30H-ND.
CONN HEADER VERT 30POS .100 15AU - 102155-7
Order 'conn header vert 30pos .100 15au - 102155-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ30G-ND.
CONN HEADER VERT 10POS .100 30AU - 5499206-1
Order 'conn header vert 10pos .100 30au - 5499206-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK10B-ND.
Send this link via E-Mail
Help With This Screen