CONN HEADER VERT 14POS .100 15AU - 5499922-2
| Digi-Key Part Number | AHK14H-ND |
1 10 50 100 500 1000 |
2.28000 2.05400 1.82540 1.63530 1.36908 1.02681 |
Extended Price
2.28 20.54 91.27 163.53 684.54 1026.81 |
| Manufacturer Part Number | 5499922-2 | |||
| Description | CONN HEADER VERT 14POS .100 15AU | |||
| Quantity Available | 32154 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5499922-2 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Male Pins, Shrouded |
| Mounting Type | Through Hole |
| Number of Positions [Total] | 14 |
| Number of Rows | 2 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.540 mm [Typ] |
| Distance Between Rows | 2.540 mm [Typ] |
| Mating Angle | 180° (Straight) |
| Packaging | Bulk |
| Height | 13.945 mm [Typ] |
| Length | 37.084 mm [Typ] |
| Width | 8.534 mm [Typ] |
| Contact Mating Length | 6.100 mm [Nom] |
| Current | 1.000 A [Max] |
| Contact Finish | Gold |
| Housing Color | Black |
| Housing Material | Plastic |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| A | 37.080 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5499922 2 54999222 AHK14H ND AHK14HND AHK14H |
CONN HEADER VERT 14POS .100 15AU - 5499922-2 (AHK14H-ND)
Related parts:CONN HEADER VERT 14POS .100 15AU - 5499922-2
Order 'conn header vert 14pos .100 15au - 5499922-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AHK14H-ND.
CONN HEADER 14POS 2MM VERT SMD - 87832-1420
Order 'conn header 14pos 2mm vert smd - 87832-1420' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM18641-ND.
CONN HEADER 14POS 1MM R/A SMD AU - DF19G-14P-1H(56)
Order 'conn header 14pos 1mm r/a smd au - DF19G-14P-1H(56)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10746TR-ND.
CONN HEADER .100 SINGL STR 36POS - PBC36SAAN
Order 'conn header .100 singl str 36pos - PBC36SAAN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S1011E-36-ND.
CONN HEADER .100 SINGL STR 36POS - PEC36SAAN
Order 'conn header .100 singl str 36pos - PEC36SAAN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S1012E-36-ND.
CONN HEADER .100 DUAL STR 72POS - PBC36DAAN
Order 'conn header .100 dual str 72pos - PBC36DAAN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S2011E-36-ND.
CONN HEADER .100 DUAL STR 72POS - PEC36DAAN
Order 'conn header .100 dual str 72pos - PEC36DAAN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S2012E-36-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-767004-2
Order 'conn recept 38pos .025 vert smd - 2-767004-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29126-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-5767004-2
Order 'conn recept 38pos .025 vert smd - 2-5767004-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32308-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8-100S-SV(21)
Order 'conn recept 100pos .6mm gold smd - FX8-100S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H1218-ND.
CONN RCPT CHAMP VERT 40POS 30AU - 787317-1
Order 'conn rcpt champ vert 40pos 30au - 787317-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787317-1-ND.
SHROUDED HEADER 10 POS STRAIGHT - 2510-6002UB
Order 'shrouded header 10 pos straight - 2510-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHB10K-ND.
SHROUDED HEADER 20 POS STRAIGHT - 2520-6002UB
Order 'shrouded header 20 pos straight - 2520-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHB20K-ND.
CONN HOUSING 2POS .100 W/LATCH - 50-57-9402
Order 'conn housing 2pos .100 w/latch - 50-57-9402' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM2900-ND.
CONN JACK SMA VERT PCB AU - 221789-1
Order 'conn jack sma vert pcb au - 221789-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24691-ND.
Send this link via E-Mail
Help With This Screen