CONN HEADER VERT 14POS .100 30AU - 5499206-2
| Digi-Key Part Number | AHK14B-ND |
1 10 50 100 500 1000 |
2.55000 2.29100 2.03640 1.82440 1.52738 1.14553 |
Extended Price
2.55 22.91 101.82 182.44 763.69 1145.53 |
| Manufacturer Part Number | 5499206-2 | |||
| Description | CONN HEADER VERT 14POS .100 30AU | |||
| Quantity Available | 1745 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5499206-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Fastening Type | Long Latch/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5499206 2 54992062 AHK14B ND AHK14BND AHK14B |
CONN HEADER VERT 14POS .100 30AU - 5499206-2 (AHK14B-ND)
Related parts:CONN HEADER VERT 14POS .100 30AU - 5499206-2
Order 'conn header vert 14pos .100 30au - 5499206-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK14B-ND.
CONN HEADER VERT 14POS .100 30AU - 499582-2
Order 'conn header vert 14pos .100 30au - 499582-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA14A-ND.
CONN HEADER VERT 14POS .100 30AU - 499374-2
Order 'conn header vert 14pos .100 30au - 499374-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHG14A-ND.
CONN HEADER VERT 14POS .100 30AU - 5499374-2
Order 'conn header vert 14pos .100 30au - 5499374-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHG14B-ND.
CONN HEADER VERT 14POS .100 30AU - 102156-2
Order 'conn header vert 14pos .100 30au - 102156-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ14K-ND.
CONN HEADER VERT 14POS .100 30AU - 499206-2
Order 'conn header vert 14pos .100 30au - 499206-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK14A-ND.
CONN HEADER VERT 14POS .100 30AU - 102321-2
Order 'conn header vert 14pos .100 30au - 102321-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL14A-ND.
CONN HEADER VERT 14POS .100 30AU - 5102321-2
Order 'conn header vert 14pos .100 30au - 5102321-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL14B-ND.
CONN HEADER VERT 14POS .100 30AU - 102154-2
Order 'conn header vert 14pos .100 30au - 102154-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS14K-ND.
CONN HEADER VERT 14POS .100 30AU - 5102154-2
Order 'conn header vert 14pos .100 30au - 5102154-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS14L-ND.
CONN HEADER VERT 14POS .100 30AU - 1-641213-4
Order 'conn header vert 14pos .100 30au - 1-641213-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23908-ND.
CONN HEADER VERT 14POS .100 30AU - 1-641215-4
Order 'conn header vert 14pos .100 30au - 1-641215-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24942-ND.
CONN HEADER VERT 14POS .100 30AU - 4-641213-4
Order 'conn header vert 14pos .100 30au - 4-641213-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30751-ND.
CONN HEADER VERT 14POS .100 30AU - 4-641215-4
Order 'conn header vert 14pos .100 30au - 4-641215-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30762-ND.
CONN HEADER VERT 14POS .100 30AU - 1658694-7
Order 'conn header vert 14pos .100 30au - 1658694-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA14B-ND.
Send this link via E-Mail
Help With This Screen