CONN HEADER VERT 64POS .100 30AU - 1-499160-2 - Connectors
| Digi-Key Part Number | AHE64A-ND |
2160 |
4.87500 |
Extended Price
10530.00 |
| Manufacturer Part Number | 1-499160-2 | |||
| Description | CONN HEADER VERT 64POS .100 30AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-499160-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Fastening Type | Short Latch/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 64 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 499160 2 14991602 AHE64A ND AHE64AND AHE64A |
1-499160-2 Specification Sheet
CONN HEADER VERT 64POS .100 30AU - 1-499160-2 (AHE64A-ND) - Connectors
Related parts Connectors:CONN HEADER VERT 64POS .100 30AU - 1-499160-2
Order 'conn header vert 64pos .100 30au - 1-499160-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE64A-ND.
CONN HEADER VERT 64POS .100 30AU - 1-499582-2
Order 'conn header vert 64pos .100 30au - 1-499582-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA64A-ND.
CONN HEADER VERT 64POS .100 30AU - 1-102156-2
Order 'conn header vert 64pos .100 30au - 1-102156-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ64K-ND.
CONN HEADER VERT 64POS .100 30AU - 1-5102156-2
Order 'conn header vert 64pos .100 30au - 1-5102156-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ64L-ND.
CONN HEADER VERT 64POS .100 30AU - 1-499206-2
Order 'conn header vert 64pos .100 30au - 1-499206-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK64A-ND.
CONN HEADER VERT 64POS .100 30AU - 1-5499206-2
Order 'conn header vert 64pos .100 30au - 1-5499206-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK64B-ND.
CONN HEADER VERT 64POS .100 30AU - 1-102321-2
Order 'conn header vert 64pos .100 30au - 1-102321-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL64A-ND.
CONN HEADER VERT 64POS .100 30AU - 1-5102321-2
Order 'conn header vert 64pos .100 30au - 1-5102321-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL64B-ND.
CONN HEADER VERT 64POS .100 30AU - 1-102154-2
Order 'conn header vert 64pos .100 30au - 1-102154-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS64K-ND.
CONN HEADER VERT 64POS .100 30AU - 1-5102154-2
Order 'conn header vert 64pos .100 30au - 1-5102154-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS64L-ND.
CONN HEADER VERT 12POS .100 30AU - 1-641213-2
Order 'conn header vert 12pos .100 30au - 1-641213-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23906-ND.
CONN HEADER VERT 12POS .100 30AU - 1-641215-2
Order 'conn header vert 12pos .100 30au - 1-641215-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24941-ND.
CONN HEADER VERT 6POS .100 30AU - 1-87215-2
Order 'conn header vert 6pos .100 30au - 1-87215-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26568-ND.
CONN HEADER VERT 60POS .100 30AU - 1-1658694-2
Order 'conn header vert 60pos .100 30au - 1-1658694-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA60B-ND.
CONN HEADER VERT 50POS .100 30AU - 1-499160-0
Order 'conn header vert 50pos .100 30au - 1-499160-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE50A-ND.
Send this link via E-Mail
Help With This Screen