CONN HEADER VERT 20POS .100 30AU - 5499160-4
| Digi-Key Part Number | AHE20B-ND |
1 10 50 100 500 1000 |
6.60000 5.94000 5.28000 4.73000 3.96000 2.97000 |
Extended Price
6.60 59.40 264.00 473.00 1980.00 2970.00 |
| Manufacturer Part Number | 5499160-4 | |||
| Description | CONN HEADER VERT 20POS .100 30AU | |||
| Quantity Available | 1294 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5499160-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Fastening Type | Short Latch/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5499160 4 54991604 AHE20B ND AHE20BND AHE20B |
CONN HEADER VERT 20POS .100 30AU - 5499160-4 (AHE20B-ND)
Related parts:CONN HEADER VERT 20POS .100 30AU - 5499160-4
Order 'conn header vert 20pos .100 30au - 5499160-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE20B-ND.
CONN HEADER VERT 20POS .100 30AU - 499582-4
Order 'conn header vert 20pos .100 30au - 499582-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA20A-ND.
CONN HEADER VERT 20POS .100 30AU - 499160-4
Order 'conn header vert 20pos .100 30au - 499160-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHE20A-ND.
CONN HEADER VERT 20POS .100 30AU - 499374-4
Order 'conn header vert 20pos .100 30au - 499374-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHG20A-ND.
CONN HEADER VERT 20POS .100 30AU - 5499374-4
Order 'conn header vert 20pos .100 30au - 5499374-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHG20B-ND.
CONN HEADER VERT 20POS .100 30AU - 102156-4
Order 'conn header vert 20pos .100 30au - 102156-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ20K-ND.
CONN HEADER VERT 20POS .100 30AU - 5102156-4
Order 'conn header vert 20pos .100 30au - 5102156-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHJ20L-ND.
CONN HEADER VERT 20POS .100 30AU - 499206-4
Order 'conn header vert 20pos .100 30au - 499206-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK20A-ND.
CONN HEADER VERT 20POS .100 30AU - 5499206-4
Order 'conn header vert 20pos .100 30au - 5499206-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHK20B-ND.
CONN HEADER VERT 20POS .100 30AU - 102321-4
Order 'conn header vert 20pos .100 30au - 102321-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL20A-ND.
CONN HEADER VERT 20POS .100 30AU - 5102321-4
Order 'conn header vert 20pos .100 30au - 5102321-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHL20B-ND.
CONN HEADER VERT 20POS .100 30AU - 102154-4
Order 'conn header vert 20pos .100 30au - 102154-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS20K-ND.
CONN HEADER VERT 20POS .100 30AU - 5102154-4
Order 'conn header vert 20pos .100 30au - 5102154-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHS20L-ND.
CONN HEADER VERT 20POS .100 30AU - 2-87220-0
Order 'conn header vert 20pos .100 30au - 2-87220-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26558-ND.
CONN HEADER VERT 20POS .100 30AU - 1658694-1
Order 'conn header vert 20pos .100 30au - 1658694-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHA20B-ND.
Send this link via E-Mail
Help With This Screen