Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER RT/A 30POS .100 30AU - 5499141-7

Digi-Key Part Number AHC30L-ND
Price Break
1
10
50
100
500
1000
Unit Price
12.63000
11.36700
10.10400
9.05150
7.57800
5.68350
Extended Price
12.63
113.67
505.20
905.15
3789.00
5683.50
Manufacturer Part Number5499141-7
DescriptionCONN HEADER RT/A 30POS .100 30AU
Quantity Available 257
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5499141-7
VendorTyco Electronics Amp
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold
Contact Mating Length0.240" (6.10mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesAMP-Latch™
PackagingBulk
Fastening TypeLong Latch/Eject Hooks
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 30
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5499141 7
54991417
AHC30L ND
AHC30LND
AHC30L


Image of CONN HEADER RT/A 30POS .100 30AU - 5499141-7

CONN HEADER RT/A 30POS .100 30AU - 5499141-7 (AHC30L-ND)

Related parts:
CONN HEADER RT/A 30POS .100 30AU - 5499141-7
 Order 'conn header rt/a 30pos .100 30au - 5499141-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC30L-ND.
CONN HEADER RT/A 30POS .100 30AU - 499141-7
 Order 'conn header rt/a 30pos .100 30au - 499141-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC30K-ND.
CONN HEADER RT/A 30POS .100 30AU - 102160-7
 Order 'conn header rt/a 30pos .100 30au - 102160-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHR30K-ND.
CONN HEADER RT/A 30POS .100 30AU - 102162-7
 Order 'conn header rt/a 30pos .100 30au - 102162-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHZ30K-ND.
CONN HEADER RT/A 30POS .100 30AU - 5102162-7
 Order 'conn header rt/a 30pos .100 30au - 5102162-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHZ30L-ND.
CONN HEADER RT/A 30POS .100 30AU - 1-86479-9
 Order 'conn header rt/a 30pos .100 30au - 1-86479-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26606-ND.
CONN HEADER RT/A 30POS .100 15AU - 499913-7
 Order 'conn header rt/a 30pos .100 15au - 499913-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB30G-ND.
CONN HEADER RT/A 30POS .100 15AU - 5499913-7
 Order 'conn header rt/a 30pos .100 15au - 5499913-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB30H-ND.
CONN HEADER RT/A 10POS .100 30AU - 5499141-1
 Order 'conn header rt/a 10pos .100 30au - 5499141-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC10L-ND.
CONN HEADER RT/A 14POS .100 30AU - 5499141-2
 Order 'conn header rt/a 14pos .100 30au - 5499141-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC14L-ND.
CONN HEADER RT/A 16POS .100 30AU - 5499141-3
 Order 'conn header rt/a 16pos .100 30au - 5499141-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC16L-ND.
CONN HEADER RT/A 20POS .100 30AU - 5499141-4
 Order 'conn header rt/a 20pos .100 30au - 5499141-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC20L-ND.
CONN HEADER RT/A 26POS .100 30AU - 5499141-6
 Order 'conn header rt/a 26pos .100 30au - 5499141-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC26L-ND.
CONN HEADER RT/A 30POS .100 15AU - 499786-7
 Order 'conn header rt/a 30pos .100 15au - 499786-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC30G-ND.
CONN HEADER RT/A 34POS .100 30AU - 5499141-8
 Order 'conn header rt/a 34pos .100 30au - 5499141-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC34L-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER RT/A 30POS .100 30AU - 5102162-7 Next: CONN HEADER RT/A 34POS .100 15AU - 102159-8