CONN HEADER RT/A 20POS .100 30AU - 5499141-4
| Digi-Key Part Number | AHC20L-ND |
1 10 50 100 500 1000 |
4.36000 3.92600 3.49000 3.12650 2.61754 1.96316 |
Extended Price
4.36 39.26 174.50 312.65 1308.77 1963.16 |
| Manufacturer Part Number | 5499141-4 | |||
| Description | CONN HEADER RT/A 20POS .100 30AU | |||
| Quantity Available | 320 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5499141-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Fastening Type | Long Latch/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5499141 4 54991414 AHC20L ND AHC20LND AHC20L |
CONN HEADER RT/A 20POS .100 30AU - 5499141-4 (AHC20L-ND)
Related parts:CONN HEADER RT/A 20POS .100 30AU - 5499141-4
Order 'conn header rt/a 20pos .100 30au - 5499141-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC20L-ND.
CONN HEADER RT/A 20POS .100 30AU - 499345-4
Order 'conn header rt/a 20pos .100 30au - 499345-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB20K-ND.
CONN HEADER RT/A 20POS .100 30AU - 499141-4
Order 'conn header rt/a 20pos .100 30au - 499141-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC20K-ND.
CONN HEADER RT/A 20POS .100 30AU - 102160-4
Order 'conn header rt/a 20pos .100 30au - 102160-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHR20K-ND.
CONN HEADER RT/A 20POS .100 30AU - 5102160-4
Order 'conn header rt/a 20pos .100 30au - 5102160-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHR20L-ND.
CONN HEADER RT/A 20POS .100 30AU - 102322-4
Order 'conn header rt/a 20pos .100 30au - 102322-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHT20K-ND.
CONN HEADER RT/A 20POS .100 30AU - 5102322-4
Order 'conn header rt/a 20pos .100 30au - 5102322-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHT20L-ND.
CONN HEADER RT/A 20POS .100 30AU - 102162-4
Order 'conn header rt/a 20pos .100 30au - 102162-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHZ20K-ND.
CONN HEADER RT/A 20POS .100 30AU - 2-87232-0
Order 'conn header rt/a 20pos .100 30au - 2-87232-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28780-ND.
CONN HEADER RT/A 20POS .100 15AU - 499913-4
Order 'conn header rt/a 20pos .100 15au - 499913-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB20G-ND.
CONN HEADER RT/A 20POS .100 15AU - 5499913-4
Order 'conn header rt/a 20pos .100 15au - 5499913-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB20H-ND.
CONN HEADER RT/A 10POS .100 30AU - 5499141-1
Order 'conn header rt/a 10pos .100 30au - 5499141-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC10L-ND.
CONN HEADER RT/A 14POS .100 30AU - 5499141-2
Order 'conn header rt/a 14pos .100 30au - 5499141-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC14L-ND.
CONN HEADER RT/A 16POS .100 30AU - 5499141-3
Order 'conn header rt/a 16pos .100 30au - 5499141-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC16L-ND.
CONN HEADER RT/A 20POS .100 15AU - 499786-4
Order 'conn header rt/a 20pos .100 15au - 499786-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC20G-ND.
Send this link via E-Mail
Help With This Screen