CONN HEADER RT/A 14POS .100 30AU - 5499141-2
| Digi-Key Part Number | AHC14L-ND |
1 10 50 100 500 1000 |
2.80000 2.51600 2.23620 2.00320 1.67712 1.25784 |
Extended Price
2.80 25.16 111.81 200.32 838.56 1257.84 |
| Manufacturer Part Number | 5499141-2 | |||
| Description | CONN HEADER RT/A 14POS .100 30AU | |||
| Quantity Available | 507 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5499141-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Fastening Type | Long Latch/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5499141 2 54991412 AHC14L ND AHC14LND AHC14L |
CONN HEADER RT/A 14POS .100 30AU - 5499141-2 (AHC14L-ND)
Related parts:CONN HEADER RT/A 14POS .100 30AU - 5499141-2
Order 'conn header rt/a 14pos .100 30au - 5499141-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC14L-ND.
CONN HEADER RT/A 14POS .100 30AU - 499345-2
Order 'conn header rt/a 14pos .100 30au - 499345-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB14K-ND.
CONN HEADER RT/A 14POS .100 30AU - 499141-2
Order 'conn header rt/a 14pos .100 30au - 499141-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC14K-ND.
CONN HEADER RT/A 14POS .100 30AU - 102160-2
Order 'conn header rt/a 14pos .100 30au - 102160-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHR14K-ND.
CONN HEADER RT/A 14POS .100 30AU - 102322-2
Order 'conn header rt/a 14pos .100 30au - 102322-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHT14K-ND.
CONN HEADER RT/A 14POS .100 30AU - 102162-2
Order 'conn header rt/a 14pos .100 30au - 102162-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHZ14K-ND.
CONN HEADER RT/A 14POS .100 30AU - 1-641214-4
Order 'conn header rt/a 14pos .100 30au - 1-641214-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24928-ND.
CONN HEADER RT/A 14POS .100 30AU - 1-641216-4
Order 'conn header rt/a 14pos .100 30au - 1-641216-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24954-ND.
CONN HEADER RT/A 14POS .100 30AU - 4-641214-4
Order 'conn header rt/a 14pos .100 30au - 4-641214-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30757-ND.
CONN HEADER RT/A 14POS .100 30AU - 4-641216-4
Order 'conn header rt/a 14pos .100 30au - 4-641216-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30768-ND.
CONN HEADER RT/A 14POS .100 15AU - 499913-2
Order 'conn header rt/a 14pos .100 15au - 499913-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB14G-ND.
CONN HEADER RT/A 14POS .100 15AU - 5499913-2
Order 'conn header rt/a 14pos .100 15au - 5499913-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB14H-ND.
CONN HEADER RT/A 10POS .100 30AU - 5499141-1
Order 'conn header rt/a 10pos .100 30au - 5499141-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC10L-ND.
CONN HEADER RT/A 14POS .100 15AU - 499786-2
Order 'conn header rt/a 14pos .100 15au - 499786-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC14G-ND.
CONN HEADER RT/A 14POS .100 15AU - 5499786-2
Order 'conn header rt/a 14pos .100 15au - 5499786-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC14H-ND.
Send this link via E-Mail
Help With This Screen