CONN HEADER RT/A 14POS .100 15AU - 5499786-2 - Connectors
| Digi-Key Part Number | AHC14H-ND |
1 10 50 100 500 1000 |
2.55000 2.29100 2.03640 1.82440 1.52738 1.14553 |
Extended Price
2.55 22.91 101.82 182.44 763.69 1145.53 |
| Manufacturer Part Number | 5499786-2 | |||
| Description | CONN HEADER RT/A 14POS .100 15AU | |||
| Quantity Available | 324 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5499786-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Fastening Type | Long Latch/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5499786 2 54997862 AHC14H ND AHC14HND AHC14H |
CONN HEADER RT/A 14POS .100 15AU - 5499786-2 (AHC14H-ND) - Connectors
Related parts Connectors:CONN HEADER RT/A 14POS .100 15AU - 5499786-2
Order 'conn header rt/a 14pos .100 15au - 5499786-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC14H-ND.
CONN HEADER RT/A 14POS .100 15AU - 499913-2
Order 'conn header rt/a 14pos .100 15au - 499913-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB14G-ND.
CONN HEADER RT/A 14POS .100 15AU - 5499913-2
Order 'conn header rt/a 14pos .100 15au - 5499913-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB14H-ND.
CONN HEADER RT/A 14POS .100 15AU - 499786-2
Order 'conn header rt/a 14pos .100 15au - 499786-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC14G-ND.
CONN HEADER RT/A 14POS .100 15AU - 102159-2
Order 'conn header rt/a 14pos .100 15au - 102159-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHR14G-ND.
CONN HEADER RT/A 14POS .100 15AU - 5102159-2
Order 'conn header rt/a 14pos .100 15au - 5102159-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHR14H-ND.
CONN HEADER RT/A 14POS .100 15AU - 102161-2
Order 'conn header rt/a 14pos .100 15au - 102161-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHZ14G-ND.
CONN HEADER RT/A 14POS .100 15AU - 5102161-2
Order 'conn header rt/a 14pos .100 15au - 5102161-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHZ14H-ND.
CONN HEADER RT/A 14POS .100 30AU - 499345-2
Order 'conn header rt/a 14pos .100 30au - 499345-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHB14K-ND.
CONN HEADER RT/A 10POS .100 15AU - 5499786-1
Order 'conn header rt/a 10pos .100 15au - 5499786-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC10H-ND.
CONN HEADER RT/A 14POS .100 30AU - 499141-2
Order 'conn header rt/a 14pos .100 30au - 499141-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC14K-ND.
CONN HEADER RT/A 14POS .100 30AU - 5499141-2
Order 'conn header rt/a 14pos .100 30au - 5499141-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC14L-ND.
CONN HEADER RT/A 20POS .100 15AU - 5499786-4
Order 'conn header rt/a 20pos .100 15au - 5499786-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC20H-ND.
CONN HEADER RT/A 24POS .100 15AU - 5499786-5
Order 'conn header rt/a 24pos .100 15au - 5499786-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC24H-ND.
CONN HEADER RT/A 26POS .100 15AU - 5499786-6
Order 'conn header rt/a 26pos .100 15au - 5499786-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AHC26H-ND.
Send this link via E-Mail
Help With This Screen