Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 499582-6
CONN HEADER VERT 26POS .100 GOLD - 499582-6 - Connectors, Interconnects
| Digi-Key Part Number | AHA26A-ND |
2340 |
2.27145 |
Extended Price
5315.19 |
| Manufacturer Part Number | 499582-6 | |||
| Description | CONN HEADER VERT 26POS .100 GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 499582-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.201" (5.10mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | Flash |
| Number of Positions | 26 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
499582 6 4995826 AHA26A ND AHA26AND AHA26A |
CONN HEADER VERT 26POS .100 GOLD - 499582-6 (AHA26A-ND) - Connectors, Interconnects
Related parts Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 499582-6Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 499582-6
Order 'conn header vert 26pos .100 gold - 499582-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHA26A-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5499160-6
Order 'conn header vert 26pos .100 gold - 5499160-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHE26B-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 499910-6
Order 'conn header vert 26pos .100 gold - 499910-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHE26G-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5499910-6
Order 'conn header vert 26pos .100 gold - 5499910-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHE26H-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 499374-6
Order 'conn header vert 26pos .100 gold - 499374-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHG26A-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5499374-6
Order 'conn header vert 26pos .100 gold - 5499374-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHG26B-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 102155-6
Order 'conn header vert 26pos .100 gold - 102155-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHJ26G-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5102155-6
Order 'conn header vert 26pos .100 gold - 5102155-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHJ26H-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 102156-6
Order 'conn header vert 26pos .100 gold - 102156-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHJ26K-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5102156-6
Order 'conn header vert 26pos .100 gold - 5102156-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHJ26L-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 499206-6
Order 'conn header vert 26pos .100 gold - 499206-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHK26A-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5499206-6
Order 'conn header vert 26pos .100 gold - 5499206-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHK26B-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 102321-6
Order 'conn header vert 26pos .100 gold - 102321-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHL26A-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5102321-6
Order 'conn header vert 26pos .100 gold - 5102321-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHL26B-ND.
Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 499923-6
Order 'conn header vert 26pos .100 gold - 499923-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHL26G-ND.
Options for Gold or Gold-Palladium Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 499582-6
Send this link via E-Mail
Help With This Screen
