CONN PLUG IDC 50POS .1X.1 DIP - 2-746610-0
| Digi-Key Part Number | ADM50S-ND |
1 10 100 500 1000 |
5.17000 2.45300 2.14270 1.92102 1.77324 |
Extended Price
5.17 24.53 214.27 960.51 1773.24 |
| Manufacturer Part Number | 2-746610-0 | |||
| Description | CONN PLUG IDC 50POS .1X.1 DIP | |||
| Quantity Available | 121 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-746610-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Ribbon Cable |
| Contact Finish | Tin |
| Features | Feed Through |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMP-Latch |
| Packaging | Bulk |
| Termination | IDC |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 746610 0 27466100 ADM50S ND ADM50SND ADM50S |
CONN PLUG IDC 50POS .1X.1 DIP - 2-746610-0 (ADM50S-ND)
Related parts:CONN PLUG IDC 50POS .1X.1 DIP - 2-746610-0
Order 'conn plug idc 50pos .1x.1 dip - 2-746610-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number ADM50S-ND.
CONN PLUG IDC 50POS .1X.1 DIP - 1-746610-0
Order 'conn plug idc 50pos .1x.1 dip - 1-746610-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number ADM50T-ND.
CONN PLUG 9POS 30AWG WIRE - 1-1589473-2
Order 'conn plug 9pos 30awg wire - 1-1589473-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589473-2-ND.
CONN PLUG HOUSING 12POS DUAL - 1-1586018-2
Order 'conn plug housing 12pos dual - 1-1586018-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1586018-2-ND.
CONN PLUG 37POS SOLDER CUP - 1-1589051-2
Order 'conn plug 37pos solder cup - 1-1589051-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1589051-2-ND.
CONN PLUG IDC 50POS - 118293050000010
Order 'conn plug idc 50pos - 118293050000010' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 118293050000010-ND.
CONN RCPT IDC 16POS 2MM POL GOLD - 2-111623-0
Order 'conn rcpt idc 16pos 2mm pol gold - 2-111623-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA16L-ND.
CONN RCPT IDC 50POS 2MM POL GOLD - 2-111623-6
Order 'conn rcpt idc 50pos 2mm pol gold - 2-111623-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AKA50L-ND.
CONN PLUG HOUSING 2POS .163" - 1-172165-2
Order 'conn plug housing 2pos .163" - 1-172165-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-172165-2-ND.
CONN PLUG HOUSING 4POS .163" - 1-172167-2
Order 'conn plug housing 4pos .163" - 1-172167-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-172167-2-ND.
CONN PLUG HOUSING 12POS .163" - 1-172170-2
Order 'conn plug housing 12pos .163" - 1-172170-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-172170-2-ND.
CONN PLUG HOUSING 50POS PANEL MT - 203622-2
Order 'conn plug housing 50pos panel mt - 203622-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 203622-2-ND.
CONN PLUG 12POS PANEL MOUNT - 1-794953-2
Order 'conn plug 12pos panel mount - 1-794953-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30583-ND.
CONN PLUG 12POS FREE HANGING - 1-1586000-2
Order 'conn plug 12pos free hanging - 1-1586000-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30659-ND.
CONN PLUG BNC 50 OHM DUAL CRIMP - 2-227079-0
Order 'conn plug bnc 50 ohm dual crimp - 2-227079-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24427-ND.
Send this link via E-Mail
Help With This Screen