Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 4-794620-6
CONN HEADER 16POS DUAL R/A GOLD - 4-794620-6 - Connectors, Interconnects
| Digi-Key Part Number | A34900-ND |
1 25 50 100 500 1000 |
4.23000 3.80640 3.38340 3.03090 2.53754 1.90315 |
Extended Price
4.23 95.16 169.17 303.09 1268.77 1903.15 |
| Manufacturer Part Number | 4-794620-6 | |||
| Description | CONN HEADER 16POS DUAL R/A GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-794620-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | 0.118" (3.00mm) |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 794620 6 47946206 A34900 ND A34900ND A34900 |
4-794620-6 Specification Sheet
CONN HEADER 16POS DUAL R/A GOLD - 4-794620-6 (A34900-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 4-794620-6Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 4-794620-6
Order 'conn header 16pos dual r/a gold - 4-794620-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34900-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-794620-6
Order 'conn header 16pos dual r/a gold - 1-794620-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30469-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-794620-6
Order 'conn header 6pos dual r/a gold - 3-794620-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34889-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 4-794620-8
Order 'conn header 18pos dual r/a gold - 4-794620-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-794620-8-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 4-794620-0
Order 'conn header 10pos dual r/a gold - 4-794620-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34897-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 4-794620-2
Order 'conn header 12pos dual r/a gold - 4-794620-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34898-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 4-794620-4
Order 'conn header 14pos dual r/a gold - 4-794620-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34899-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 4-794678-6
Order 'conn header 16pos dl r/a gold - 4-794678-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-794678-6-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 4-794618-6
Order 'conn header 16pos dual r/a tin - 4-794618-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33259-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-794620-4
Order 'conn header 4pos dual r/a gold - 3-794620-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34888-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-794620-4
Order 'conn header 14pos dual r/a gold - 1-794620-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30468-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-794620-4
Order 'conn header 24pos dual r/a gold - 2-794620-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30473-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-794620-4
Order 'conn header 24pos dual r/a gold - 5-794620-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33263-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 103165-4
Order 'conn header 16pos dual r/a gold - 103165-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103165-4-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-794620-2
Order 'conn header 22pos dual r/a gold - 5-794620-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-794620-2-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 4-794620-6
Send this link via E-Mail
Help With This Screen
