Keywords:





Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 3-1445053-2

CONN HEADER 3MM 12POS TIN SMD - 3-1445053-2 - Connectors, Interconnects

Digi-Key Part Number A34873CT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number3-1445053-2
DescriptionCONN HEADER 3MM 12POS TIN SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 3-1445053-2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 3-1445053-2
Technical/Catalog Information3-1445053-2
VendorTyco Electronics Amp (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Shrouded
Contact FinishTin
Contact Mating Length-
Features-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Rows1
Pitch0.118" (3.00mm)
Row Spacing-
PackagingCut Tape (CT)
Fastening TypeRamp
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 12
Contact TypeMale Pin
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3 1445053 2
314450532
A34873CT ND
A34873CTND
A34873CT

3-1445053-2 Specification Sheet

Image of CONN HEADER 3MM 12POS TIN SMD - 3-1445053-2

CONN HEADER 3MM 12POS TIN SMD - 3-1445053-2 (A34873CT-ND) - Connectors, Interconnects

Related parts Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 3-1445053-2
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 3-1445053-2
 Order 'conn header 3mm 12pos tin smd - 3-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34873CT-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 3-1445053-2
 Order 'conn header 3mm 12pos tin smd - 3-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34873TR-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1-1445053-2
 Order 'conn header 3mm 12pos tin smd - 1-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30346CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 1-1445053-2
 Order 'conn header 3mm 12pos tin smd - 1-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30346TR-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 3-1445053-0
 Order 'conn header 3mm 10pos tin smd - 3-1445053-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445053-0-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 3-1445053-1
 Order 'conn header 3mm 11pos tin smd - 3-1445053-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445053-1-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 3-794636-2
 Order 'conn header 2pos dual tin smd - 3-794636-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33235CT-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 3-794636-2
 Order 'conn header 2pos dual tin smd - 3-794636-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33235TR-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 3-794636-2
 Order 'conn header 2pos dual tin smd - 3-794636-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33235DKR-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 3-1445096-2
 Order 'conn header 3mm 12pos gold smd - 3-1445096-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1445096-2-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445053-2
 Order 'conn header 3mm 2pos tin smd - 1445053-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30336CT-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 1445053-2
 Order 'conn header 3mm 2pos tin smd - 1445053-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30336TR-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 2-1445053-2
 Order 'conn header 3mm 2pos tin smd - 2-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33199CT-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 2-1445053-2
 Order 'conn header 3mm 2pos tin smd - 2-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33199TR-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445053-2
 Order 'conn header 3mm 2pos tin smd - 2-1445053-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33199DKR-ND.

Options for Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 3-1445053-2
Send this link via E-Mail
Help With This Screen

CONN HEADER 3MM 12POS TIN SMD - 3-1445053-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 3MM 12POS TIN SMD - 1-1445053-2 Next: CONN HEADER 3MM 12POS TIN SMD - 3-1445053-2
CONN HEADER 3MM 12POS TIN SMD - 3-1445053-2