Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 2-1445100-8
CONN HEADER 8POS R/A GOLD SMD - 2-1445100-8
| Digi-Key Part Number | A34870TR-ND |
215 430 1075 2580 5160 |
1.85865 1.74933 1.58533 1.53066 1.45413 |
Extended Price
399.61 752.21 1704.23 3949.10 7503.31 |
| Manufacturer Part Number | 2-1445100-8 | |||
| Description | CONN HEADER 8POS R/A GOLD SMD | |||
| Quantity Available | 1720 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1445100-8 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Tape & Reel (TR) |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 8 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1445100 8 214451008 A34870TR ND A34870TRND A34870TR |
2-1445100-8 Specification Sheet
CONN HEADER 8POS R/A GOLD SMD - 2-1445100-8 (A34870TR-ND)
Related parts Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 2-1445100-8Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 2-1445100-8
Order 'conn header 8pos r/a gold smd - 2-1445100-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34870CT-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 2-1445100-8
Order 'conn header 8pos r/a gold smd - 2-1445100-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34870TR-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445100-8
Order 'conn header 8pos r/a gold smd - 2-1445100-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34870DKR-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 2-1445100-2
Order 'conn header 2pos r/a gold smd - 2-1445100-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33217CT-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445100-2
Order 'conn header 2pos r/a gold smd - 2-1445100-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33217TR-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445100-2
Order 'conn header 2pos r/a gold smd - 2-1445100-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33217DKR-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Lock 2-1445099-8
Order 'conn header 8pos r/a 30gold smd - 2-1445099-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445099-8-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Lock 2-1445101-8
Order 'conn header 8pos r/a 30gold smd - 2-1445101-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445101-8-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 2-1445100-4
Order 'conn header 4pos r/a gold smd - 2-1445100-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445100-4-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 2-1445100-5
Order 'conn header 5pos r/a gold smd - 2-1445100-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445100-5-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 2-1445100-7
Order 'conn header 7pos r/a gold smd - 2-1445100-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445100-7-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 2-1445100-3
Order 'conn header 3pos r/a gold smd - 2-1445100-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33218CT-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 2-1445100-3
Order 'conn header 3pos r/a gold smd - 2-1445100-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33218TR-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 2-1445100-6
Order 'conn header 6pos r/a gold smd - 2-1445100-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34868CT-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445100-6
Order 'conn header 6pos r/a gold smd - 2-1445100-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34868TR-ND.
Options for Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 2-1445100-8
Send this link via E-Mail
Help With This Screen
