Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445100-8
CONN HEADER 8POS R/A GOLD SMD - 2-1445100-8 - Connectors, Interconnects
| Digi-Key Part Number | A34870CT-ND |
1 10 100 |
3.83000 3.11600 2.29600 |
Extended Price
3.83 31.16 229.60 |
| Manufacturer Part Number | 2-1445100-8 | |||
| Description | CONN HEADER 8POS R/A GOLD SMD | |||
| Quantity Available | 1868 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1445100-8 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Positions Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Cut Tape (CT) |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 8 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 56mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1445100 8 214451008 A34870CT ND A34870CTND A34870CT |
2-1445100-8 Specification Sheet
CONN HEADER 8POS R/A GOLD SMD - 2-1445100-8 (A34870CT-ND) - Connectors, Interconnects
Related parts Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445100-8Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445100-8
Order 'conn header 8pos r/a gold smd - 2-1445100-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34870CT-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445100-8
Order 'conn header 8pos r/a gold smd - 2-1445100-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34870DKR-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445100-2
Order 'conn header 2pos r/a gold smd - 2-1445100-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33217CT-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445100-2
Order 'conn header 2pos r/a gold smd - 2-1445100-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33217DKR-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445100-3
Order 'conn header 3pos r/a gold smd - 2-1445100-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33218CT-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445100-6
Order 'conn header 6pos r/a gold smd - 2-1445100-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34868CT-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445100-9
Order 'conn header 9pos r/a gold smd - 2-1445100-9' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34871CT-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445100-3
Order 'conn header 3pos r/a gold smd - 2-1445100-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33218DKR-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445100-6
Order 'conn header 6pos r/a gold smd - 2-1445100-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34868DKR-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445100-9
Order 'conn header 9pos r/a gold smd - 2-1445100-9' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34871DKR-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445100-8
Order 'conn header 8pos r/a gold smd - 2-1445100-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34870TR-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1-1445100-2
Order 'conn header 12pos r/a gold smd - 1-1445100-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30401CT-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1445100-8
Order 'conn header 8pos r/a gold smd - 1445100-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30397CT-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1-1445100-0
Order 'conn header 10pos r/a gold smd - 1-1445100-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30399CT-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1-1445100-1
Order 'conn header 11pos r/a gold smd - 1-1445100-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30400CT-ND.
Options for Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Shrouded 2-1445100-8
Send this link via E-Mail
Help With This Screen
