CONN HEADER 3MM 7POS R/A TIN - 2-1445055-7
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-7
| Digi-Key Part Number | A34847-ND |
1 25 50 100 500 1000 |
1.90000 1.70840 1.51860 1.36040 1.13896 .85423 |
Extended Price
1.90 42.71 75.93 136.04 569.48 854.23 |
| Manufacturer Part Number | 2-1445055-7 | |||
| Description | CONN HEADER 3MM 7POS R/A TIN | |||
| Quantity Available | 227 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1445055-7 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 7 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1445055 7 214450557 A34847 ND A34847ND A34847 |
2-1445055-7 Specification Sheet
CONN HEADER 3MM 7POS R/A TIN - 2-1445055-7 (A34847-ND)
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-7CONN HEADER 3MM 7POS R/A TIN - 2-1445055-7
Order 'conn header 3mm 7pos r/a tin - 2-1445055-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34847-ND.
CONN HEADER 3MM 2POS R/A TIN - 2-1445055-2
Order 'conn header 3mm 2pos r/a tin - 2-1445055-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33207-ND.
CONN HEADER 3MM 7POS R/A TIN SMD - 1445057-7
Order 'conn header 3mm 7pos r/a tin smd - 1445057-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30385CT-ND.
CONN HEADER 3MM 7POS R/A TIN SMD - 1445057-7
Order 'conn header 3mm 7pos r/a tin smd - 1445057-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30385TR-ND.
CONN HEADER 3MM 3POS R/A TIN - 2-1445055-3
Order 'conn header 3mm 3pos r/a tin - 2-1445055-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33208-ND.
CONN HEADER 3MM 4POS R/A TIN - 2-1445055-4
Order 'conn header 3mm 4pos r/a tin - 2-1445055-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33209-ND.
CONN HEADER 3MM 5POS R/A TIN - 2-1445055-5
Order 'conn header 3mm 5pos r/a tin - 2-1445055-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33210-ND.
CONN HEADER 3MM 6POS R/A TIN - 2-1445055-6
Order 'conn header 3mm 6pos r/a tin - 2-1445055-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33211-ND.
CONN HEADER 3MM 8POS R/A TIN - 2-1445055-8
Order 'conn header 3mm 8pos r/a tin - 2-1445055-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34848-ND.
CONN HEADER 3MM 9POS R/A TIN - 2-1445055-9
Order 'conn header 3mm 9pos r/a tin - 2-1445055-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34849-ND.
CONN HEADER 3MM 7POS GOLD T/H - 2-1445093-7
Order 'conn header 3mm 7pos gold t/h - 2-1445093-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34837-ND.
CONN HEADER 3MM 7POS R/A GOLD - 2-1445098-7
Order 'conn header 3mm 7pos r/a gold - 2-1445098-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34863-ND.
CONN HEADER 3MM 7POS R/A TIN - 1445055-7
Order 'conn header 3mm 7pos r/a tin - 1445055-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30363-ND.
CONN HEADER 3MM 7POS R/A TIN SMD - 2-1445057-7
Order 'conn header 3mm 7pos r/a tin smd - 2-1445057-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34850CT-ND.
CONN HEADER 3MM 7POS R/A TIN SMD - 2-1445057-7
Order 'conn header 3mm 7pos r/a tin smd - 2-1445057-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34850TR-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 2-1445055-7
Send this link via E-Mail
Help With This Screen
