Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-102975-0-21
CONN HEADR BRKWAY .100 42POS R/A - 9-102975-0-21 - Connectors, Interconnects
| Digi-Key Part Number | A34346-21-ND |
1 10 100 500 1000 5000 10000 |
2.84000 2.54100 2.09260 1.65418 1.42000 1.29544 1.24561 |
Extended Price
2.84 25.41 209.26 827.09 1420.00 6477.20 12456.10 |
| Manufacturer Part Number | 9-102975-0-21 | |||
| Description | CONN HEADR BRKWAY .100 42POS R/A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9-102975-0-21 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 42 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9 102975 0 21 9102975021 A34346 21 ND A3434621ND A34346-21 |
CONN HEADR BRKWAY .100 42POS R/A - 9-102975-0-21 (A34346-21-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-102975-0-21Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-103795-0-21
Order 'conn headr brkway .100 42pos r/a - 9-103795-0-21' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34274-21-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-103330-0-21
Order 'conn headr brkway .100 42pos r/a - 9-103330-0-21' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34277-21-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-103324-0-21
Order 'conn headr brkway .100 42pos r/a - 9-103324-0-21' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34279-21-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-102975-0-21
Order 'conn headr brkway .100 42pos r/a - 9-102975-0-21' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34346-21-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-103323-0-09
Order 'conn headr brkway .100 09pos r/a - 9-103323-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32705-09-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-103759-0-09
Order 'conn headr brkway .100 09pos r/a - 9-103759-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34261-09-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-103329-0-09
Order 'conn headr brkway .100 09pos r/a - 9-103329-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34264-09-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-103323-0-21
Order 'conn headr brkway .100 21pos r/a - 9-103323-0-21' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32705-21-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-103326-0-21
Order 'conn headr brkway .100 42pos r/a - 9-103326-0-21' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32706-21-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-103759-0-21
Order 'conn headr brkway .100 21pos r/a - 9-103759-0-21' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34261-21-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-103329-0-21
Order 'conn headr brkway .100 21pos r/a - 9-103329-0-21' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34264-21-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-103801-0-21
Order 'conn headr brkway .100 42pos r/a - 9-103801-0-21' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34273-21-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146308-0-21
Order 'conn headr brkway .100 42pos r/a - 9-146308-0-21' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34275-21-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146309-0-21
Order 'conn headr brkway .100 42pos r/a - 9-146309-0-21' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34278-21-ND.
Tin-Lead Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 4-103795-0-21
Order 'conn headr brkway .100 42pos r/a - 4-103795-0-21' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26527-21-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-102975-0-21
Send this link via E-Mail
Help With This Screen
