CONN RECEPT 70POS .100 RT/A DUAL - 6-534204-3 - Connectors
| Digi-Key Part Number | A34330-ND |
1 25 100 500 1000 5000 |
11.85000 10.72800 7.59900 6.70500 5.94510 5.58750 |
Extended Price
11.85 268.20 759.90 3352.50 5945.10 27937.50 |
| Manufacturer Part Number | 6-534204-3 | |||
| Description | CONN RECEPT 70POS .100 RT/A DUAL | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-534204-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 70 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 534204 3 65342043 A34330 ND A34330ND A34330 |
6-534204-3 Specification Sheet
CONN RECEPT 70POS .100 RT/A DUAL - 6-534204-3 (A34330-ND) - Connectors
Related parts Connectors :CONN RECEPT 70POS .100 RT/A DUAL - 6-534204-3
Order 'conn recept 70pos .100 rt/a dual - 6-534204-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34330-ND.
CONN RECEPT 70POS .100 RT/A DUAL - 1-534204-3
Order 'conn recept 70pos .100 rt/a dual - 1-534204-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26366-ND.
CONN RECEPT 40POS .100 RT/A DUAL - 6-534204-2
Order 'conn recept 40pos .100 rt/a dual - 6-534204-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-534204-2-ND.
CONN RECEPT 8POS .100 RT/A DUAL - 6-535512-3
Order 'conn recept 8pos .100 rt/a dual - 6-535512-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26432-ND.
CONN RECEPT 70POS .100 RT/A DUAL - 6-532955-0
Order 'conn recept 70pos .100 rt/a dual - 6-532955-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34316-ND.
CONN RECEPT 24POS .100 RT/A DUAL - 6-534204-1
Order 'conn recept 24pos .100 rt/a dual - 6-534204-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34324-ND.
CONN RECEPT 36POS .100 RT/A DUAL - 5-534204-3
Order 'conn recept 36pos .100 rt/a dual - 5-534204-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34326-ND.
CONN RECEPT 8POS .100 RT/A DUAL - 6-5535512-3
Order 'conn recept 8pos .100 rt/a dual - 6-5535512-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35049-ND.
CONN RECEPT 70POS .100 R/A DUAL - 1-534975-3
Order 'conn recept 70pos .100 r/a dual - 1-534975-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534975-3-ND.
CONN RECEPT 24POS .100 RT/A DUAL - 1-534204-1
Order 'conn recept 24pos .100 rt/a dual - 1-534204-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26349-ND.
CONN RECEPT 40POS .100 RT/A DUAL - 1-534204-2
Order 'conn recept 40pos .100 rt/a dual - 1-534204-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26358-ND.
CONN RECEPT 70POS .100 RT/A DUAL - 1-532955-0
Order 'conn recept 70pos .100 rt/a dual - 1-532955-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26365-ND.
CONN RECEPT 4POS .100 RT/A DUAL - 6-535512-1
Order 'conn recept 4pos .100 rt/a dual - 6-535512-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26430-ND.
CONN RECEPT 6POS .100 RT/A DUAL - 6-535512-2
Order 'conn recept 6pos .100 rt/a dual - 6-535512-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26431-ND.
CONN RECEPT 10POS .100 RT/A DUAL - 6-535512-4
Order 'conn recept 10pos .100 rt/a dual - 6-535512-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26433-ND.
Send this link via E-Mail
Help With This Screen