CONN RECEPT 60POS .100 RT/A DUAL - 5-534204-5
| Digi-Key Part Number | A34329-ND |
1 25 100 500 1000 5000 |
11.42000 10.34400 7.32700 6.46500 5.73230 5.38750 |
Extended Price
11.42 258.60 732.70 3232.50 5732.30 26937.50 |
| Manufacturer Part Number | 5-534204-5 | |||
| Description | CONN RECEPT 60POS .100 RT/A DUAL | |||
| Quantity Available | 150 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-534204-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 60 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 534204 5 55342045 A34329 ND A34329ND A34329 |
5-534204-5 Specification Sheet
CONN RECEPT 60POS .100 RT/A DUAL - 5-534204-5 (A34329-ND)
Related parts:CONN RECEPT 60POS .100 RT/A DUAL - 5-534204-5
Order 'conn recept 60pos .100 rt/a dual - 5-534204-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34329-ND.
CONN RECEPT 60POS .100 RT/A DUAL - 5-532956-9
Order 'conn recept 60pos .100 rt/a dual - 5-532956-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34314-ND.
CONN RECEPT 60POS .100 RT/A DUAL - 5-532955-9
Order 'conn recept 60pos .100 rt/a dual - 5-532955-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34315-ND.
CONN RECEPT 60POS .100 RT/A DUAL - 534204-5
Order 'conn recept 60pos .100 rt/a dual - 534204-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26364-ND.
CONN RECEPT 12POS .100 RT/A DUAL - 5-534204-2
Order 'conn recept 12pos .100 rt/a dual - 5-534204-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34322-ND.
CONN RECEPT 20POS .100 RT/A DUAL - 5-534204-9
Order 'conn recept 20pos .100 rt/a dual - 5-534204-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34323-ND.
CONN RECEPT 30POS .100 RT/A DUAL - 5-534204-4
Order 'conn recept 30pos .100 rt/a dual - 5-534204-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34325-ND.
CONN RECEPT 36POS .100 RT/A DUAL - 5-534204-3
Order 'conn recept 36pos .100 rt/a dual - 5-534204-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34326-ND.
CONN RECEPT 50POS .100 RT/A DUAL - 5-534204-1
Order 'conn recept 50pos .100 rt/a dual - 5-534204-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34328-ND.
CONN RECEPT 80POS .100 RT/A DUAL - 5-534204-8
Order 'conn recept 80pos .100 rt/a dual - 5-534204-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-534204-8-ND.
CONN RECEPT 24POS .100 RT/A DUAL - 5-532956-4
Order 'conn recept 24pos .100 rt/a dual - 5-532956-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-532956-4-ND.
CONN RECEPT 12POS .100 RT/A DUAL - 5-532955-1
Order 'conn recept 12pos .100 rt/a dual - 5-532955-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32548-ND.
CONN RECEPT 12POS .100 RT/A DUAL - 5-532956-1
Order 'conn recept 12pos .100 rt/a dual - 5-532956-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34301-ND.
CONN RECEPT 16POS .100 RT/A DUAL - 5-532956-2
Order 'conn recept 16pos .100 rt/a dual - 5-532956-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34302-ND.
CONN RECEPT 20POS .100 RT/A DUAL - 5-532956-3
Order 'conn recept 20pos .100 rt/a dual - 5-532956-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34303-ND.
Send this link via E-Mail
Help With This Screen