CONN RECEPT 36POS .100 RT/A DUAL - 5-534204-3
| Digi-Key Part Number | A34326-ND |
1 25 100 500 1000 5000 |
7.63000 6.91200 4.89600 4.32000 3.83040 3.60000 |
Extended Price
7.63 172.80 489.60 2160.00 3830.40 18000.00 |
| Manufacturer Part Number | 5-534204-3 | |||
| Description | CONN RECEPT 36POS .100 RT/A DUAL | |||
| Quantity Available | 180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-534204-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 534204 3 55342043 A34326 ND A34326ND A34326 |
5-534204-3 Specification Sheet
CONN RECEPT 36POS .100 RT/A DUAL - 5-534204-3 (A34326-ND)
Related parts:CONN RECEPT 36POS .100 RT/A DUAL - 5-534204-3
Order 'conn recept 36pos .100 rt/a dual - 5-534204-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34326-ND.
CONN RECEPT 70POS .100 RT/A DUAL - 1-534204-3
Order 'conn recept 70pos .100 rt/a dual - 1-534204-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26366-ND.
CONN RECEPT 20POS .100 RT/A DUAL - 5-532956-3
Order 'conn recept 20pos .100 rt/a dual - 5-532956-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34303-ND.
CONN RECEPT 20POS .100 RT/A DUAL - 5-532955-3
Order 'conn recept 20pos .100 rt/a dual - 5-532955-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34304-ND.
CONN RECEPT 36POS .100 RT/A DUAL - 5-532955-6
Order 'conn recept 36pos .100 rt/a dual - 5-532955-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34309-ND.
CONN RECEPT 12POS .100 RT/A DUAL - 5-534204-2
Order 'conn recept 12pos .100 rt/a dual - 5-534204-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34322-ND.
CONN RECEPT 20POS .100 RT/A DUAL - 5-534204-9
Order 'conn recept 20pos .100 rt/a dual - 5-534204-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34323-ND.
CONN RECEPT 30POS .100 RT/A DUAL - 5-534204-4
Order 'conn recept 30pos .100 rt/a dual - 5-534204-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34325-ND.
CONN RECEPT 50POS .100 RT/A DUAL - 5-534204-1
Order 'conn recept 50pos .100 rt/a dual - 5-534204-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34328-ND.
CONN RECEPT 60POS .100 RT/A DUAL - 5-534204-5
Order 'conn recept 60pos .100 rt/a dual - 5-534204-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34329-ND.
CONN RECEPT 70POS .100 RT/A DUAL - 6-534204-3
Order 'conn recept 70pos .100 rt/a dual - 6-534204-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34330-ND.
CONN RECEPT 80POS .100 RT/A DUAL - 5-534204-8
Order 'conn recept 80pos .100 rt/a dual - 5-534204-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-534204-8-ND.
CONN RECEPT 36POS .100 RT/A DUAL - 534204-3
Order 'conn recept 36pos .100 rt/a dual - 534204-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26355-ND.
CONN RECEPT 36POS .100 RT/A DUAL - 5535512-5
Order 'conn recept 36pos .100 rt/a dual - 5535512-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5535512-5-ND.
CONN RECEPT 36POS .100 RT/A DUAL - 535512-5
Order 'conn recept 36pos .100 rt/a dual - 535512-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26446-ND.
Send this link via E-Mail
Help With This Screen