CONN HEADR BRKWAY .100 78POS R/A - 9-146309-0-39
| Digi-Key Part Number | A34278-39-ND |
1 10 100 500 1000 5000 10000 |
8.49000 7.59600 6.25580 4.94506 4.24500 3.87264 3.72369 |
Extended Price
8.49 75.96 625.58 2472.53 4245.00 19363.20 37236.90 |
| Manufacturer Part Number | 9-146309-0-39 | |||
| Description | CONN HEADR BRKWAY .100 78POS R/A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9-146309-0-39 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 78 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9 146309 0 39 9146309039 A34278 39 ND A3427839ND A34278-39 |
9-146309-0-39 Specification Sheet
CONN HEADR BRKWAY .100 78POS R/A - 9-146309-0-39 (A34278-39-ND)
Related parts:CONN HEADR BRKWAY .100 78POS R/A - 9-146309-0-39
Order 'conn headr brkway .100 78pos r/a - 9-146309-0-39' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34278-39-ND.
CONN HEADR BRKWAY .100 78POS R/A - 9-103326-0-39
Order 'conn headr brkway .100 78pos r/a - 9-103326-0-39' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32706-39-ND.
CONN HEADR BRKWAY .100 78POS R/A - 9-103801-0-39
Order 'conn headr brkway .100 78pos r/a - 9-103801-0-39' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34273-39-ND.
CONN HEADR BRKWAY .100 78POS R/A - 9-103795-0-39
Order 'conn headr brkway .100 78pos r/a - 9-103795-0-39' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34274-39-ND.
CONN HEADR BRKWAY .100 78POS R/A - 9-146308-0-39
Order 'conn headr brkway .100 78pos r/a - 9-146308-0-39' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34275-39-ND.
CONN HEADR BRKWAY .100 78POS R/A - 9-103330-0-39
Order 'conn headr brkway .100 78pos r/a - 9-103330-0-39' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34277-39-ND.
CONN HEADR BRKWAY .100 78POS R/A - 9-103324-0-39
Order 'conn headr brkway .100 78pos r/a - 9-103324-0-39' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34279-39-ND.
CONN HEADR BRKWAY .100 78POS R/A - 9-102975-0-39
Order 'conn headr brkway .100 78pos r/a - 9-102975-0-39' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34346-39-ND.
CONN HEADR BRKWAY .100 78POS R/A - 4-103801-0-39
Order 'conn headr brkway .100 78pos r/a - 4-103801-0-39' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26526-39-ND.
CONN HEADR BRKWAY .100 78POS R/A - 4-103795-0-39
Order 'conn headr brkway .100 78pos r/a - 4-103795-0-39' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26527-39-ND.
CONN HEADR BRKWAY .100 78POS R/A - 4-103149-0-39
Order 'conn headr brkway .100 78pos r/a - 4-103149-0-39' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26531-39-ND.
CONN HEADR BRKWAY .100 78POS R/A - 4-103326-0-39
Order 'conn headr brkway .100 78pos r/a - 4-103326-0-39' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26532-39-ND.
CONN HEADR BRKWAY .100 78POS R/A - 4-103330-0-39
Order 'conn headr brkway .100 78pos r/a - 4-103330-0-39' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26533-39-ND.
CONN HEADR BRKWAY .100 78POS R/A - 4-102979-0-39
Order 'conn headr brkway .100 78pos r/a - 4-102979-0-39' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26537-39-ND.
CONN HEADR BRKWAY .100 78POS R/A - 4-102975-0-39
Order 'conn headr brkway .100 78pos r/a - 4-102975-0-39' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26538-39-ND.
Send this link via E-Mail
Help With This Screen