CONN HEADR BRKWAY .100 70POS R/A - 9-146309-0-35
| Digi-Key Part Number | A34278-35-ND |
1 10 100 500 1000 5000 10000 |
7.89000 7.05900 5.81370 4.59558 3.94500 3.59895 3.46053 |
Extended Price
7.89 70.59 581.37 2297.79 3945.00 17994.75 34605.30 |
| Manufacturer Part Number | 9-146309-0-35 | |||
| Description | CONN HEADR BRKWAY .100 70POS R/A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9-146309-0-35 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 70 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9 146309 0 35 9146309035 A34278 35 ND A3427835ND A34278-35 |
9-146309-0-35 Specification Sheet
CONN HEADR BRKWAY .100 70POS R/A - 9-146309-0-35 (A34278-35-ND)
Related parts:CONN HEADR BRKWAY .100 70POS R/A - 9-146309-0-35
Order 'conn headr brkway .100 70pos r/a - 9-146309-0-35' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34278-35-ND.
CONN HEADR BRKWAY .100 70POS R/A - 9-103326-0-35
Order 'conn headr brkway .100 70pos r/a - 9-103326-0-35' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32706-35-ND.
CONN HEADR BRKWAY .100 70POS R/A - 9-103801-0-35
Order 'conn headr brkway .100 70pos r/a - 9-103801-0-35' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34273-35-ND.
CONN HEADR BRKWAY .100 70POS R/A - 9-103795-0-35
Order 'conn headr brkway .100 70pos r/a - 9-103795-0-35' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34274-35-ND.
CONN HEADR BRKWAY .100 70POS R/A - 9-146308-0-35
Order 'conn headr brkway .100 70pos r/a - 9-146308-0-35' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34275-35-ND.
CONN HEADR BRKWAY .100 70POS R/A - 9-103330-0-35
Order 'conn headr brkway .100 70pos r/a - 9-103330-0-35' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34277-35-ND.
CONN HEADR BRKWAY .100 70POS R/A - 9-103324-0-35
Order 'conn headr brkway .100 70pos r/a - 9-103324-0-35' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34279-35-ND.
CONN HEADR BRKWAY .100 70POS R/A - 9-102975-0-35
Order 'conn headr brkway .100 70pos r/a - 9-102975-0-35' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34346-35-ND.
CONN HEADR BRKWAY .100 70POS R/A - 4-103801-0-35
Order 'conn headr brkway .100 70pos r/a - 4-103801-0-35' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26526-35-ND.
CONN HEADR BRKWAY .100 70POS R/A - 4-103795-0-35
Order 'conn headr brkway .100 70pos r/a - 4-103795-0-35' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26527-35-ND.
CONN HEADR BRKWAY .100 70POS R/A - 4-103149-0-35
Order 'conn headr brkway .100 70pos r/a - 4-103149-0-35' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26531-35-ND.
CONN HEADR BRKWAY .100 70POS R/A - 4-103326-0-35
Order 'conn headr brkway .100 70pos r/a - 4-103326-0-35' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26532-35-ND.
CONN HEADR BRKWAY .100 70POS R/A - 4-103330-0-35
Order 'conn headr brkway .100 70pos r/a - 4-103330-0-35' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26533-35-ND.
CONN HEADR BRKWAY .100 70POS R/A - 4-102979-0-35
Order 'conn headr brkway .100 70pos r/a - 4-102979-0-35' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26537-35-ND.
CONN HEADR BRKWAY .100 70POS R/A - 4-102975-0-35
Order 'conn headr brkway .100 70pos r/a - 4-102975-0-35' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26538-35-ND.
Send this link via E-Mail
Help With This Screen