CONN HEADR BRKWAY .100 58POS R/A - 9-146309-0-29
| Digi-Key Part Number | A34278-29-ND |
1 10 100 500 1000 5000 10000 |
6.99000 6.25400 5.15050 4.07136 3.49500 3.18842 3.06579 |
Extended Price
6.99 62.54 515.05 2035.68 3495.00 15942.10 30657.90 |
| Manufacturer Part Number | 9-146309-0-29 | |||
| Description | CONN HEADR BRKWAY .100 58POS R/A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9-146309-0-29 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 58 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9 146309 0 29 9146309029 A34278 29 ND A3427829ND A34278-29 |
9-146309-0-29 Specification Sheet
CONN HEADR BRKWAY .100 58POS R/A - 9-146309-0-29 (A34278-29-ND)
Related parts:CONN HEADR BRKWAY .100 58POS R/A - 9-146309-0-29
Order 'conn headr brkway .100 58pos r/a - 9-146309-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34278-29-ND.
CONN HEADR BRKWAY .100 58POS R/A - 9-103326-0-29
Order 'conn headr brkway .100 58pos r/a - 9-103326-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32706-29-ND.
CONN HEADR BRKWAY .100 58POS R/A - 9-103801-0-29
Order 'conn headr brkway .100 58pos r/a - 9-103801-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34273-29-ND.
CONN HEADR BRKWAY .100 58POS R/A - 9-103795-0-29
Order 'conn headr brkway .100 58pos r/a - 9-103795-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34274-29-ND.
CONN HEADR BRKWAY .100 58POS R/A - 9-146308-0-29
Order 'conn headr brkway .100 58pos r/a - 9-146308-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34275-29-ND.
CONN HEADR BRKWAY .100 58POS R/A - 9-103330-0-29
Order 'conn headr brkway .100 58pos r/a - 9-103330-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34277-29-ND.
CONN HEADR BRKWAY .100 58POS R/A - 9-103324-0-29
Order 'conn headr brkway .100 58pos r/a - 9-103324-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34279-29-ND.
CONN HEADR BRKWAY .100 58POS R/A - 9-102975-0-29
Order 'conn headr brkway .100 58pos r/a - 9-102975-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34346-29-ND.
CONN HEADR BRKWAY .100 58POS R/A - 4-103801-0-29
Order 'conn headr brkway .100 58pos r/a - 4-103801-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26526-29-ND.
CONN HEADR BRKWAY .100 58POS R/A - 4-103795-0-29
Order 'conn headr brkway .100 58pos r/a - 4-103795-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26527-29-ND.
CONN HEADR BRKWAY .100 58POS R/A - 4-103149-0-29
Order 'conn headr brkway .100 58pos r/a - 4-103149-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26531-29-ND.
CONN HEADR BRKWAY .100 58POS R/A - 4-103326-0-29
Order 'conn headr brkway .100 58pos r/a - 4-103326-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26532-29-ND.
CONN HEADR BRKWAY .100 58POS R/A - 4-103330-0-29
Order 'conn headr brkway .100 58pos r/a - 4-103330-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26533-29-ND.
CONN HEADR BRKWAY .100 58POS R/A - 4-102979-0-29
Order 'conn headr brkway .100 58pos r/a - 4-102979-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26537-29-ND.
CONN HEADR BRKWAY .100 58POS R/A - 4-102975-0-29
Order 'conn headr brkway .100 58pos r/a - 4-102975-0-29' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26538-29-ND.
Send this link via E-Mail
Help With This Screen