CONN HEADR BRKWAY .100 54POS R/A - 9-146309-0-27
| Digi-Key Part Number | A34278-27-ND |
1 10 100 500 1000 5000 10000 |
6.69000 5.98600 4.92950 3.89664 3.34500 3.05158 2.93421 |
Extended Price
6.69 59.86 492.95 1948.32 3345.00 15257.90 29342.10 |
| Manufacturer Part Number | 9-146309-0-27 | |||
| Description | CONN HEADR BRKWAY .100 54POS R/A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9-146309-0-27 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 54 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9 146309 0 27 9146309027 A34278 27 ND A3427827ND A34278-27 |
9-146309-0-27 Specification Sheet
CONN HEADR BRKWAY .100 54POS R/A - 9-146309-0-27 (A34278-27-ND)
Related parts:CONN HEADR BRKWAY .100 54POS R/A - 9-146309-0-27
Order 'conn headr brkway .100 54pos r/a - 9-146309-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34278-27-ND.
CONN HEADR BRKWAY .100 54POS R/A - 9-103326-0-27
Order 'conn headr brkway .100 54pos r/a - 9-103326-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32706-27-ND.
CONN HEADR BRKWAY .100 54POS R/A - 9-103801-0-27
Order 'conn headr brkway .100 54pos r/a - 9-103801-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34273-27-ND.
CONN HEADR BRKWAY .100 54POS R/A - 9-103795-0-27
Order 'conn headr brkway .100 54pos r/a - 9-103795-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34274-27-ND.
CONN HEADR BRKWAY .100 54POS R/A - 9-146308-0-27
Order 'conn headr brkway .100 54pos r/a - 9-146308-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34275-27-ND.
CONN HEADR BRKWAY .100 54POS R/A - 9-103330-0-27
Order 'conn headr brkway .100 54pos r/a - 9-103330-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34277-27-ND.
CONN HEADR BRKWAY .100 54POS R/A - 9-103324-0-27
Order 'conn headr brkway .100 54pos r/a - 9-103324-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34279-27-ND.
CONN HEADR BRKWAY .100 54POS R/A - 9-102975-0-27
Order 'conn headr brkway .100 54pos r/a - 9-102975-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34346-27-ND.
CONN HEADR BRKWAY .100 54POS R/A - 4-103801-0-27
Order 'conn headr brkway .100 54pos r/a - 4-103801-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26526-27-ND.
CONN HEADR BRKWAY .100 54POS R/A - 4-103795-0-27
Order 'conn headr brkway .100 54pos r/a - 4-103795-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26527-27-ND.
CONN HEADR BRKWAY .100 54POS R/A - 4-103149-0-27
Order 'conn headr brkway .100 54pos r/a - 4-103149-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26531-27-ND.
CONN HEADR BRKWAY .100 54POS R/A - 4-103326-0-27
Order 'conn headr brkway .100 54pos r/a - 4-103326-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26532-27-ND.
CONN HEADR BRKWAY .100 54POS R/A - 4-103330-0-27
Order 'conn headr brkway .100 54pos r/a - 4-103330-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26533-27-ND.
CONN HEADR BRKWAY .100 54POS R/A - 4-102979-0-27
Order 'conn headr brkway .100 54pos r/a - 4-102979-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26537-27-ND.
CONN HEADR BRKWAY .100 54POS R/A - 4-102975-0-27
Order 'conn headr brkway .100 54pos r/a - 4-102975-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26538-27-ND.
Send this link via E-Mail
Help With This Screen