CONN HDR BRKWAY .100 10POS VERT - 9-146250-0-05 - Connectors
| Digi-Key Part Number | A34272-05-ND |
1 10 100 500 1000 5000 10000 |
1.75000 1.56600 1.28950 1.01930 .87501 .79825 .76755 |
Extended Price
1.75 15.66 128.95 509.65 875.01 3991.25 7675.50 |
| Manufacturer Part Number | 9-146250-0-05 | |||
| Description | CONN HDR BRKWAY .100 10POS VERT | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9-146250-0-05 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9 146250 0 05 9146250005 A34272 05 ND A3427205ND A34272-05 |
9-146250-0-05 Specification Sheet
CONN HDR BRKWAY .100 10POS VERT - 9-146250-0-05 (A34272-05-ND) - Connectors
Related parts Connectors:CONN HDR BRKWAY .100 10POS VERT - 9-146250-0-05
Order 'conn hdr brkway .100 10pos vert - 9-146250-0-05' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34272-05-ND.
CONN HDR BRKWAY .100 10POS VERT - 9-146261-0-05
Order 'conn hdr brkway .100 10pos vert - 9-146261-0-05' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34268-05-ND.
CONN HDR BRKWAY .100 10POS VERT - 9-146256-0-05
Order 'conn hdr brkway .100 10pos vert - 9-146256-0-05' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34269-05-ND.
CONN HDR BRKWAY .100 10POS VERT - 9-146253-0-05
Order 'conn hdr brkway .100 10pos vert - 9-146253-0-05' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34270-05-ND.
CONN HDR BRKWAY .100 05POS VERT - 9-146282-0-05
Order 'conn hdr brkway .100 05pos vert - 9-146282-0-05' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-05-ND.
CONN HDR BRKWAY .100 10POS VERT - 9-146282-0-10
Order 'conn hdr brkway .100 10pos vert - 9-146282-0-10' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-10-ND.
CONN HDR BRKWAY .100 05POS VERT - 9-146281-0-05
Order 'conn hdr brkway .100 05pos vert - 9-146281-0-05' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-05-ND.
CONN HDR BRKWAY .100 10POS VERT - 9-146281-0-10
Order 'conn hdr brkway .100 10pos vert - 9-146281-0-10' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-10-ND.
CONN HDR BRKWAY .100 05POS VERT - 9-146278-0-05
Order 'conn hdr brkway .100 05pos vert - 9-146278-0-05' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34256-05-ND.
CONN HDR BRKWAY .100 10POS VERT - 9-146278-0-10
Order 'conn hdr brkway .100 10pos vert - 9-146278-0-10' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34256-10-ND.
CONN HDR BRKWAY .100 05POS VERT - 9-146277-0-05
Order 'conn hdr brkway .100 05pos vert - 9-146277-0-05' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34257-05-ND.
CONN HDR BRKWAY .100 10POS VERT - 9-146277-0-10
Order 'conn hdr brkway .100 10pos vert - 9-146277-0-10' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34257-10-ND.
CONN HDR BRKWAY .100 05POS VERT - 9-146274-0-05
Order 'conn hdr brkway .100 05pos vert - 9-146274-0-05' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34259-05-ND.
CONN HDR BRKWAY .100 10POS VERT - 9-146274-0-10
Order 'conn hdr brkway .100 10pos vert - 9-146274-0-10' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34259-10-ND.
CONN HDR BRKWAY .100 02POS VERT - 9-146250-0-01
Order 'conn hdr brkway .100 02pos vert - 9-146250-0-01' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34272-01-ND.
Send this link via E-Mail
Help With This Screen