CONN HEADR BRKWAY .100 28POS R/A - 9-146305-0-28 - Connectors
| Digi-Key Part Number | A34265-28-ND |
1 10 100 500 1000 5000 10000 |
3.92000 3.50700 2.88840 2.28324 1.96000 1.78807 1.71930 |
Extended Price
3.92 35.07 288.84 1141.62 1960.00 8940.35 17193.00 |
| Manufacturer Part Number | 9-146305-0-28 | |||
| Description | CONN HEADR BRKWAY .100 28POS R/A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9-146305-0-28 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9 146305 0 28 9146305028 A34265 28 ND A3426528ND A34265-28 |
9-146305-0-28 Specification Sheet
CONN HEADR BRKWAY .100 28POS R/A - 9-146305-0-28 (A34265-28-ND) - Connectors
Related parts Connectors:CONN HEADR BRKWAY .100 28POS R/A - 9-146305-0-28
Order 'conn headr brkway .100 28pos r/a - 9-146305-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34265-28-ND.
CONN HEADR BRKWAY .100 28POS R/A - 9-103325-0-28
Order 'conn headr brkway .100 28pos r/a - 9-103325-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32702-28-ND.
CONN HEADR BRKWAY .100 28POS R/A - 9-102974-0-28
Order 'conn headr brkway .100 28pos r/a - 9-102974-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32704-28-ND.
CONN HEADR BRKWAY .100 28POS R/A - 9-103323-0-28
Order 'conn headr brkway .100 28pos r/a - 9-103323-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32705-28-ND.
CONN HEADR BRKWAY .100 28POS R/A - 9-103765-0-28
Order 'conn headr brkway .100 28pos r/a - 9-103765-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34260-28-ND.
CONN HEADR BRKWAY .100 28POS R/A - 9-103759-0-28
Order 'conn headr brkway .100 28pos r/a - 9-103759-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34261-28-ND.
CONN HEADR BRKWAY .100 28POS R/A - 9-146304-0-28
Order 'conn headr brkway .100 28pos r/a - 9-146304-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34262-28-ND.
CONN HEADR BRKWAY .100 28POS R/A - 9-103329-0-28
Order 'conn headr brkway .100 28pos r/a - 9-103329-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34264-28-ND.
CONN HEADR BRKWAY .100 28POS R/A - 4-103765-0-28
Order 'conn headr brkway .100 28pos r/a - 4-103765-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26510-28-ND.
CONN HEADR BRKWAY .100 28POS R/A - 4-103759-0-28
Order 'conn headr brkway .100 28pos r/a - 4-103759-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26511-28-ND.
CONN HEADR BRKWAY .100 28POS R/A - 4-103148-0-28
Order 'conn headr brkway .100 28pos r/a - 4-103148-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26515-28-ND.
CONN HEADR BRKWAY .100 28POS R/A - 4-103325-0-28
Order 'conn headr brkway .100 28pos r/a - 4-103325-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26516-28-ND.
CONN HEADR BRKWAY .100 28POS R/A - 4-103329-0-28
Order 'conn headr brkway .100 28pos r/a - 4-103329-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26517-28-ND.
CONN HEADR BRKWAY .100 28POS R/A - 4-102978-0-28
Order 'conn headr brkway .100 28pos r/a - 4-102978-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26521-28-ND.
CONN HEADR BRKWAY .100 28POS R/A - 4-102974-0-28
Order 'conn headr brkway .100 28pos r/a - 4-102974-0-28' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26522-28-ND.
Send this link via E-Mail
Help With This Screen