CONN HDR BRKWAY .100 04POS VERT - 9-146274-0-04
| Digi-Key Part Number | A34259-04-ND |
1 10 100 500 1000 5000 10000 |
.99000 .88600 .72950 .57664 .49500 .45158 .43421 |
Extended Price
0.99 8.86 72.95 288.32 495.00 2257.90 4342.10 |
| Manufacturer Part Number | 9-146274-0-04 | |||
| Description | CONN HDR BRKWAY .100 04POS VERT | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9-146274-0-04 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9 146274 0 04 9146274004 A34259 04 ND A3425904ND A34259-04 |
9-146274-0-04 Specification Sheet
CONN HDR BRKWAY .100 04POS VERT - 9-146274-0-04 (A34259-04-ND)
Related parts :CONN HDR BRKWAY .100 04POS VERT - 9-146274-0-04
Order 'conn hdr brkway .100 04pos vert - 9-146274-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34259-04-ND.
CONN HDR BRKWAY .100 04POS VERT - 9-146282-0-04
Order 'conn hdr brkway .100 04pos vert - 9-146282-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-04-ND.
CONN HDR BRKWAY .100 04POS VERT - 9-146281-0-04
Order 'conn hdr brkway .100 04pos vert - 9-146281-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-04-ND.
CONN HDR BRKWAY .100 04POS VERT - 9-146278-0-04
Order 'conn hdr brkway .100 04pos vert - 9-146278-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34256-04-ND.
CONN HDR BRKWAY .100 04POS VERT - 9-146277-0-04
Order 'conn hdr brkway .100 04pos vert - 9-146277-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34257-04-ND.
CONN HDR BRKWAY .100 01POS VERT - 9-146274-0-01
Order 'conn hdr brkway .100 01pos vert - 9-146274-0-01' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34259-01-ND.
CONN HDR BRKWAY .100 02POS VERT - 9-146274-0-02
Order 'conn hdr brkway .100 02pos vert - 9-146274-0-02' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34259-02-ND.
CONN HDR BRKWAY .100 03POS VERT - 9-146274-0-03
Order 'conn hdr brkway .100 03pos vert - 9-146274-0-03' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34259-03-ND.
CONN HDR BRKWAY .100 05POS VERT - 9-146274-0-05
Order 'conn hdr brkway .100 05pos vert - 9-146274-0-05' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34259-05-ND.
CONN HDR BRKWAY .100 06POS VERT - 9-146274-0-06
Order 'conn hdr brkway .100 06pos vert - 9-146274-0-06' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34259-06-ND.
CONN HDR BRKWAY .100 07POS VERT - 9-146274-0-07
Order 'conn hdr brkway .100 07pos vert - 9-146274-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34259-07-ND.
CONN HDR BRKWAY .100 08POS VERT - 9-146274-0-08
Order 'conn hdr brkway .100 08pos vert - 9-146274-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34259-08-ND.
CONN HDR BRKWAY .100 09POS VERT - 9-146274-0-09
Order 'conn hdr brkway .100 09pos vert - 9-146274-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34259-09-ND.
CONN HDR BRKWAY .100 10POS VERT - 9-146274-0-10
Order 'conn hdr brkway .100 10pos vert - 9-146274-0-10' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34259-10-ND.
CONN HDR BRKWAY .100 11POS VERT - 9-146274-0-11
Order 'conn hdr brkway .100 11pos vert - 9-146274-0-11' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34259-11-ND.
Send this link via E-Mail
Help With This Screen