CONN HDR BRKWAY .100 40POS VERT - 9-146281-0
| Digi-Key Part Number | A34254-40-ND |
1 10 100 500 1000 5000 10000 |
2.85000 2.54700 2.09720 1.65780 1.42312 1.29828 1.24835 |
Extended Price
2.85 25.47 209.72 828.90 1423.12 6491.40 12483.50 |
| Manufacturer Part Number | 9-146281-0 | |||
| Description | CONN HDR BRKWAY .100 40POS VERT | |||
| Quantity Available | 1073 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9-146281-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. II |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9 146281 0 91462810 A34254 40 ND A3425440ND A34254-40 |
9-146281-0 Specification Sheet
CONN HDR BRKWAY .100 40POS VERT - 9-146281-0 (A34254-40-ND)
Related parts:CONN HDR BRKWAY .100 40POS VERT - 9-146281-0
Order 'conn hdr brkway .100 40pos vert - 9-146281-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34254-40-ND.
CONN HDR BRKWAY .100 40POS VERT - 9-146282-0
Order 'conn hdr brkway .100 40pos vert - 9-146282-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34253-40-ND.
CONN HDR BRKWAY .100 01POS VERT - 9-146281-0-01
Order 'conn hdr brkway .100 01pos vert - 9-146281-0-01' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-01-ND.
CONN HDR BRKWAY .100 02POS VERT - 9-146281-0-02
Order 'conn hdr brkway .100 02pos vert - 9-146281-0-02' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-02-ND.
CONN HDR BRKWAY .100 03POS VERT - 9-146281-0-03
Order 'conn hdr brkway .100 03pos vert - 9-146281-0-03' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-03-ND.
CONN HDR BRKWAY .100 04POS VERT - 9-146281-0-04
Order 'conn hdr brkway .100 04pos vert - 9-146281-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-04-ND.
CONN HDR BRKWAY .100 05POS VERT - 9-146281-0-05
Order 'conn hdr brkway .100 05pos vert - 9-146281-0-05' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-05-ND.
CONN HDR BRKWAY .100 06POS VERT - 9-146281-0-06
Order 'conn hdr brkway .100 06pos vert - 9-146281-0-06' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-06-ND.
CONN HDR BRKWAY .100 07POS VERT - 9-146281-0-07
Order 'conn hdr brkway .100 07pos vert - 9-146281-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-07-ND.
CONN HDR BRKWAY .100 08POS VERT - 9-146281-0-08
Order 'conn hdr brkway .100 08pos vert - 9-146281-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-08-ND.
CONN HDR BRKWAY .100 09POS VERT - 9-146281-0-09
Order 'conn hdr brkway .100 09pos vert - 9-146281-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-09-ND.
CONN HDR BRKWAY .100 10POS VERT - 9-146281-0-10
Order 'conn hdr brkway .100 10pos vert - 9-146281-0-10' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-10-ND.
CONN HDR BRKWAY .100 11POS VERT - 9-146281-0-11
Order 'conn hdr brkway .100 11pos vert - 9-146281-0-11' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-11-ND.
CONN HDR BRKWAY .100 12POS VERT - 9-146281-0-12
Order 'conn hdr brkway .100 12pos vert - 9-146281-0-12' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-12-ND.
CONN HDR BRKWAY .100 13POS VERT - 9-146281-0-13
Order 'conn hdr brkway .100 13pos vert - 9-146281-0-13' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-13-ND.
Send this link via E-Mail
Help With This Screen