CONN HDR BRKWAY .100 17POS VERT - 9-146281-0-17
| Digi-Key Part Number | A34254-17-ND |
1 10 100 500 1000 5000 10000 |
1.92000 1.71800 1.41470 1.11830 .95999 .87578 .84210 |
Extended Price
1.92 17.18 141.47 559.15 959.99 4378.90 8421.00 |
| Manufacturer Part Number | 9-146281-0-17 | |||
| Description | CONN HDR BRKWAY .100 17POS VERT | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9-146281-0-17 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 17 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9 146281 0 17 9146281017 A34254 17 ND A3425417ND A34254-17 |
9-146281-0-17 Specification Sheet
CONN HDR BRKWAY .100 17POS VERT - 9-146281-0-17 (A34254-17-ND)
Related parts:CONN HDR BRKWAY .100 17POS VERT - 9-146281-0-17
Order 'conn hdr brkway .100 17pos vert - 9-146281-0-17' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-17-ND.
CONN HDR BRKWAY .100 17POS VERT - 9-146282-0-17
Order 'conn hdr brkway .100 17pos vert - 9-146282-0-17' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-17-ND.
CONN HDR BRKWAY .100 17POS VERT - 9-146278-0-17
Order 'conn hdr brkway .100 17pos vert - 9-146278-0-17' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34256-17-ND.
CONN HDR BRKWAY .100 17POS VERT - 9-146277-0-17
Order 'conn hdr brkway .100 17pos vert - 9-146277-0-17' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34257-17-ND.
CONN HDR BRKWAY .100 17POS VERT - 9-146274-0-17
Order 'conn hdr brkway .100 17pos vert - 9-146274-0-17' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34259-17-ND.
CONN HDR BRKWAY .100 01POS VERT - 9-146281-0-01
Order 'conn hdr brkway .100 01pos vert - 9-146281-0-01' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-01-ND.
CONN HDR BRKWAY .100 02POS VERT - 9-146281-0-02
Order 'conn hdr brkway .100 02pos vert - 9-146281-0-02' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-02-ND.
CONN HDR BRKWAY .100 03POS VERT - 9-146281-0-03
Order 'conn hdr brkway .100 03pos vert - 9-146281-0-03' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-03-ND.
CONN HDR BRKWAY .100 04POS VERT - 9-146281-0-04
Order 'conn hdr brkway .100 04pos vert - 9-146281-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-04-ND.
CONN HDR BRKWAY .100 05POS VERT - 9-146281-0-05
Order 'conn hdr brkway .100 05pos vert - 9-146281-0-05' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-05-ND.
CONN HDR BRKWAY .100 06POS VERT - 9-146281-0-06
Order 'conn hdr brkway .100 06pos vert - 9-146281-0-06' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-06-ND.
CONN HDR BRKWAY .100 07POS VERT - 9-146281-0-07
Order 'conn hdr brkway .100 07pos vert - 9-146281-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-07-ND.
CONN HDR BRKWAY .100 08POS VERT - 9-146281-0-08
Order 'conn hdr brkway .100 08pos vert - 9-146281-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-08-ND.
CONN HDR BRKWAY .100 09POS VERT - 9-146281-0-09
Order 'conn hdr brkway .100 09pos vert - 9-146281-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-09-ND.
CONN HDR BRKWAY .100 10POS VERT - 9-146281-0-10
Order 'conn hdr brkway .100 10pos vert - 9-146281-0-10' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-10-ND.
Send this link via E-Mail
Help With This Screen