Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HDR BRKWAY .100 04POS VERT - 9-146282-0-04

Digi-Key Part Number A34253-04-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
.84000
.75200
.61900
.48926
.42000
.38316
.36843
Extended Price
0.84
7.52
61.90
244.63
420.00
1915.80
3684.30
Manufacturer Part Number9-146282-0-04
DescriptionCONN HDR BRKWAY .100 04POS VERT
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information9-146282-0-04
VendorTyco Electronics Amp (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishTin
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesAMPMODU® Mod. II
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 4
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 9 146282 0 04
9146282004
A34253 04 ND
A3425304ND
A34253-04

9-146282-0-04 Specification Sheet

Image of CONN HDR BRKWAY .100 04POS VERT - 9-146282-0-04

CONN HDR BRKWAY .100 04POS VERT - 9-146282-0-04 (A34253-04-ND)

Related parts:
CONN HDR BRKWAY .100 04POS VERT - 9-146282-0-04
 Order 'conn hdr brkway .100 04pos vert - 9-146282-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-04-ND.
CONN HDR BRKWAY .100 04POS VERT - 9-146281-0-04
 Order 'conn hdr brkway .100 04pos vert - 9-146281-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-04-ND.
CONN HDR BRKWAY .100 04POS VERT - 9-146278-0-04
 Order 'conn hdr brkway .100 04pos vert - 9-146278-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34256-04-ND.
CONN HDR BRKWAY .100 04POS VERT - 9-146277-0-04
 Order 'conn hdr brkway .100 04pos vert - 9-146277-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34257-04-ND.
CONN HDR BRKWAY .100 04POS VERT - 9-146274-0-04
 Order 'conn hdr brkway .100 04pos vert - 9-146274-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34259-04-ND.
CONN HDR BRKWAY .100 01POS VERT - 9-146282-0-01
 Order 'conn hdr brkway .100 01pos vert - 9-146282-0-01' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-01-ND.
CONN HDR BRKWAY .100 02POS VERT - 9-146282-0-02
 Order 'conn hdr brkway .100 02pos vert - 9-146282-0-02' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-02-ND.
CONN HDR BRKWAY .100 03POS VERT - 9-146282-0-03
 Order 'conn hdr brkway .100 03pos vert - 9-146282-0-03' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-03-ND.
CONN HDR BRKWAY .100 05POS VERT - 9-146282-0-05
 Order 'conn hdr brkway .100 05pos vert - 9-146282-0-05' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-05-ND.
CONN HDR BRKWAY .100 06POS VERT - 9-146282-0-06
 Order 'conn hdr brkway .100 06pos vert - 9-146282-0-06' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-06-ND.
CONN HDR BRKWAY .100 07POS VERT - 9-146282-0-07
 Order 'conn hdr brkway .100 07pos vert - 9-146282-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-07-ND.
CONN HDR BRKWAY .100 08POS VERT - 9-146282-0-08
 Order 'conn hdr brkway .100 08pos vert - 9-146282-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-08-ND.
CONN HDR BRKWAY .100 09POS VERT - 9-146282-0-09
 Order 'conn hdr brkway .100 09pos vert - 9-146282-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-09-ND.
CONN HDR BRKWAY .100 10POS VERT - 9-146282-0-10
 Order 'conn hdr brkway .100 10pos vert - 9-146282-0-10' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-10-ND.
CONN HDR BRKWAY .100 11POS VERT - 9-146282-0-11
 Order 'conn hdr brkway .100 11pos vert - 9-146282-0-11' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-11-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HDR BRKWAY .100 04POS VERT - 9-146281-0-04 Next: CONN HDR BRKWAY .100 05POS VERT - 9-146274-0-05