Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146282-0-01
CONN HDR BRKWAY .100 01POS VERT - 9-146282-0-01 - Connectors, Interconnects
| Digi-Key Part Number | A34253-01-ND |
1 10 100 500 1000 5000 10000 |
.72000 .64400 .53050 .41936 .36000 .32842 .31579 |
Extended Price
0.72 6.44 53.05 209.68 360.00 1642.10 3157.90 |
| Manufacturer Part Number | 9-146282-0-01 | |||
| Description | CONN HDR BRKWAY .100 01POS VERT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9-146282-0-01 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | - |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 1 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9 146282 0 01 9146282001 A34253 01 ND A3425301ND A34253-01 |
9-146282-0-01 Specification Sheet
CONN HDR BRKWAY .100 01POS VERT - 9-146282-0-01 (A34253-01-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146282-0-01Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146282-0-01
Order 'conn hdr brkway .100 01pos vert - 9-146282-0-01' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-01-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146282-0-09
Order 'conn hdr brkway .100 09pos vert - 9-146282-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-09-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146282-0-02
Order 'conn hdr brkway .100 02pos vert - 9-146282-0-02' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-02-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146282-0-03
Order 'conn hdr brkway .100 03pos vert - 9-146282-0-03' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-03-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146282-0-04
Order 'conn hdr brkway .100 04pos vert - 9-146282-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-04-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146282-0-05
Order 'conn hdr brkway .100 05pos vert - 9-146282-0-05' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-05-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146282-0-06
Order 'conn hdr brkway .100 06pos vert - 9-146282-0-06' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-06-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146282-0-07
Order 'conn hdr brkway .100 07pos vert - 9-146282-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-07-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146282-0-08
Order 'conn hdr brkway .100 08pos vert - 9-146282-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-08-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146282-0-10
Order 'conn hdr brkway .100 10pos vert - 9-146282-0-10' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-10-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146282-0-11
Order 'conn hdr brkway .100 11pos vert - 9-146282-0-11' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-11-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146282-0-12
Order 'conn hdr brkway .100 12pos vert - 9-146282-0-12' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-12-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146282-0-13
Order 'conn hdr brkway .100 13pos vert - 9-146282-0-13' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-13-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146282-0-14
Order 'conn hdr brkway .100 14pos vert - 9-146282-0-14' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-14-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146282-0-15
Order 'conn hdr brkway .100 15pos vert - 9-146282-0-15' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-15-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146282-0-01
Send this link via E-Mail
Help With This Screen
