Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-9
CONN PLUG 10POS .100 POLAR 15AU - 5-103945-9 - Connectors, Interconnects
| Digi-Key Part Number | A34234-ND |
2 20 100 500 1000 5000 |
2.57000 2.32800 1.64890 1.45494 1.29005 1.21245 |
Extended Price
5.14 46.56 164.89 727.47 1290.05 6062.25 |
| Manufacturer Part Number | 5-103945-9 | |||
| Description | CONN PLUG 10POS .100 POLAR 15AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-103945-9 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Plug |
| Contact Finish | Gold |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 10 |
| Wire Type | Ribbon Cable |
| Contact Type | Male Pin |
| Wire Gauge | 22-26 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 103945 9 51039459 A34234 ND A34234ND A34234 |
5-103945-9 Specification Sheet
CONN PLUG 10POS .100 POLAR 15AU - 5-103945-9 (A34234-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-9Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-9
Order 'conn plug 10pos .100 polar 15au - 5-103945-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34234-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-4
Order 'conn plug 5pos .100 polar 15au - 5-103945-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34224-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-1
Order 'conn plug 2pos .100 polar 15au - 5-103945-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34215-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-2
Order 'conn plug 3pos .100 polar 15au - 5-103945-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34218-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-3
Order 'conn plug 4pos .100 polar 15au - 5-103945-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34221-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-5
Order 'conn plug 6pos .100 polar 15au - 5-103945-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34227-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-7
Order 'conn plug 8pos .100 polar 15au - 5-103945-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34231-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-8
Order 'conn plug 9pos .100 polar 15au - 5-103945-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34942-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103946-9
Order 'conn plug 10pos .100 polar 30au - 5-103946-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34233-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103945-9
Order 'conn plug 10pos .100 polar 15au - 103945-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28467-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 1-103945-0
Order 'conn plug 11pos .100 polar 15au - 1-103945-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28471-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 5-103957-9
Order 'conn recpt 10pos .100 polar 15au - 5-103957-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34208-ND.
Tin Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 5-103956-9
Order 'conn recpt 10pos .100 polar tin - 5-103956-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34209-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103945-5
Order 'conn plug 6pos .100 polar 15au - 103945-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28451-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103945-4
Order 'conn plug 5pos .100 polar 15au - 103945-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28447-ND.
Options for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-9
Send this link via E-Mail
Help With This Screen
