CONN PLUG 10POS .100 POLAR 30AU - 5-103946-9
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103946-9
| Digi-Key Part Number | A34233-ND |
2 20 100 500 1000 5000 |
2.13500 1.93500 1.37070 1.20946 1.07238 1.00788 |
Extended Price
4.27 38.70 137.07 604.73 1072.38 5039.40 |
| Manufacturer Part Number | 5-103946-9 | |||
| Description | CONN PLUG 10POS .100 POLAR 30AU | |||
| Quantity Available | 148 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-103946-9 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Plug |
| Contact Finish | Gold |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Wire Type | Ribbon Cable |
| Contact Type | Male Pin |
| Wire Gauge | 22-26 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 103946 9 51039469 A34233 ND A34233ND A34233 |
5-103946-9 Specification Sheet
CONN PLUG 10POS .100 POLAR 30AU - 5-103946-9 (A34233-ND)
Related parts Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103946-9CONN PLUG 10POS .100 POLAR 30AU - 5-103946-9
Order 'conn plug 10pos .100 polar 30au - 5-103946-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34233-ND.
CONN PLUG 5POS .100 POLAR 30AU - 5-103946-4
Order 'conn plug 5pos .100 polar 30au - 5-103946-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34223-ND.
CONN PLUG 2POS .100 POLAR 30AU - 5-103946-1
Order 'conn plug 2pos .100 polar 30au - 5-103946-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34214-ND.
CONN PLUG 3POS .100 POLAR 30AU - 5-103946-2
Order 'conn plug 3pos .100 polar 30au - 5-103946-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34217-ND.
CONN PLUG 4POS .100 POLAR 30AU - 5-103946-3
Order 'conn plug 4pos .100 polar 30au - 5-103946-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34220-ND.
CONN PLUG 6POS .100 POLAR 30AU - 5-103946-5
Order 'conn plug 6pos .100 polar 30au - 5-103946-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34226-ND.
CONN PLUG 7POS .100 POLAR 30AU - 5-103946-6
Order 'conn plug 7pos .100 polar 30au - 5-103946-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34229-ND.
CONN PLUG 8POS .100 POLAR 30AU - 5-103946-7
Order 'conn plug 8pos .100 polar 30au - 5-103946-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34230-ND.
CONN PLUG 9POS .100 POLAR 30AU - 5-103946-8
Order 'conn plug 9pos .100 polar 30au - 5-103946-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34943-ND.
CONN PLUG 10POS .100 POLAR 15AU - 5-103945-9
Order 'conn plug 10pos .100 polar 15au - 5-103945-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34234-ND.
CONN PLUG 10POS .100 POLAR 30AU - 103946-9
Order 'conn plug 10pos .100 polar 30au - 103946-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28466-ND.
CONN PLUG 11POS .100 POLAR 30AU - 1-103946-0
Order 'conn plug 11pos .100 polar 30au - 1-103946-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28470-ND.
CONN PLUG 11POS .100 POLAR 30AU - 6-103946-0
Order 'conn plug 11pos .100 polar 30au - 6-103946-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-103946-0-ND.
CONN RECPT 10POS .100 POLAR 30AU - 5-103958-9
Order 'conn recpt 10pos .100 polar 30au - 5-103958-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34207-ND.
CONN RECPT 10POS .100 POLAR TIN - 5-103956-9
Order 'conn recpt 10pos .100 polar tin - 5-103956-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34209-ND.
Options for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103946-9
Send this link via E-Mail
Help With This Screen
