CONN PLUG 8POS .100 POLAR TIN - 5-103944-7 - Connectors, Interconnects
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103944-7
| Digi-Key Part Number | A34232-ND |
2 24 120 504 1008 5016 |
2.24500 2.03208 1.43925 1.26994 1.12602 1.05829 |
Extended Price
4.49 48.77 172.71 640.05 1135.03 5308.38 |
| Manufacturer Part Number | 5-103944-7 | |||
| Description | CONN PLUG 8POS .100 POLAR TIN | |||
| Quantity Available | 72 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-103944-7 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Plug |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 8 |
| Wire Type | Ribbon Cable |
| Contact Type | Male Pin |
| Wire Gauge | 22-26 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 103944 7 51039447 A34232 ND A34232ND A34232 |
5-103944-7 Specification Sheet
CONN PLUG 8POS .100 POLAR TIN - 5-103944-7 (A34232-ND) - Connectors, Interconnects
Related parts Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103944-7CONN PLUG 8POS .100 POLAR TIN - 5-103944-7
Order 'conn plug 8pos .100 polar tin - 5-103944-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34232-ND.
CONN PLUG 5POS .100 POLAR TIN - 5-103944-4
Order 'conn plug 5pos .100 polar tin - 5-103944-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34225-ND.
CONN PLUG 7POS .100 POLAR TIN - 5-103944-6
Order 'conn plug 7pos .100 polar tin - 5-103944-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34940-ND.
CONN PLUG 2POS .100 POLAR TIN - 5-103944-1
Order 'conn plug 2pos .100 polar tin - 5-103944-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34216-ND.
CONN PLUG 3POS .100 POLAR TIN - 5-103944-2
Order 'conn plug 3pos .100 polar tin - 5-103944-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34219-ND.
CONN PLUG 4POS .100 POLAR TIN - 5-103944-3
Order 'conn plug 4pos .100 polar tin - 5-103944-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34222-ND.
CONN PLUG 6POS .100 POLAR TIN - 5-103944-5
Order 'conn plug 6pos .100 polar tin - 5-103944-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34228-ND.
CONN PLUG 9POS .100 POLAR TIN - 5-103944-8
Order 'conn plug 9pos .100 polar tin - 5-103944-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34941-ND.
CONN RECPT 8POS .100 POLAR TIN - 5-103956-7
Order 'conn recpt 8pos .100 polar tin - 5-103956-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34945-ND.
CONN PLUG 8POS .100 POLAR 30AU - 5-103946-7
Order 'conn plug 8pos .100 polar 30au - 5-103946-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34230-ND.
CONN PLUG 8POS .100 POLAR 15AU - 5-103945-7
Order 'conn plug 8pos .100 polar 15au - 5-103945-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34231-ND.
CONN PLUG 8POS .100 POLAR GOLD - 5-103949-7
Order 'conn plug 8pos .100 polar gold - 5-103949-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-103949-7-ND.
CONN PLUG 8POS .100 POLAR TIN - 103944-7
Order 'conn plug 8pos .100 polar tin - 103944-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28460-ND.
CONN RECPT 8POS .100 POLAR 30AU - 5-103958-7
Order 'conn recpt 8pos .100 polar 30au - 5-103958-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34202-ND.
CONN RECPT 8POS .100 POLAR 15AU - 5-103957-7
Order 'conn recpt 8pos .100 polar 15au - 5-103957-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34203-ND.
Options for Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103944-7
Send this link via E-Mail
Help With This Screen
