Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-7
CONN PLUG 8POS .100 POLAR 15AU - 5-103945-7 - Connectors, Interconnects
| Digi-Key Part Number | A34231-ND |
2 24 120 504 1008 5016 |
2.45500 2.22542 1.57642 1.39091 1.23328 1.15910 |
Extended Price
4.91 53.41 189.17 701.02 1243.15 5814.05 |
| Manufacturer Part Number | 5-103945-7 | |||
| Description | CONN PLUG 8POS .100 POLAR 15AU | |||
| Quantity Available | 230 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-103945-7 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Plug |
| Contact Finish | Gold |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 8 |
| Wire Type | Ribbon Cable |
| Contact Type | Male Pin |
| Wire Gauge | 22-26 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 103945 7 51039457 A34231 ND A34231ND A34231 |
5-103945-7 Specification Sheet
CONN PLUG 8POS .100 POLAR 15AU - 5-103945-7 (A34231-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-7Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-7
Order 'conn plug 8pos .100 polar 15au - 5-103945-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34231-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-4
Order 'conn plug 5pos .100 polar 15au - 5-103945-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34224-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103944-7
Order 'conn plug 8pos .100 polar tin - 5-103944-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34232-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-1
Order 'conn plug 2pos .100 polar 15au - 5-103945-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34215-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-2
Order 'conn plug 3pos .100 polar 15au - 5-103945-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34218-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-3
Order 'conn plug 4pos .100 polar 15au - 5-103945-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34221-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-5
Order 'conn plug 6pos .100 polar 15au - 5-103945-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34227-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103946-7
Order 'conn plug 8pos .100 polar 30au - 5-103946-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34230-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-9
Order 'conn plug 10pos .100 polar 15au - 5-103945-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34234-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-8
Order 'conn plug 9pos .100 polar 15au - 5-103945-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34942-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103949-7
Order 'conn plug 8pos .100 polar gold - 5-103949-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-103949-7-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 5-103957-7
Order 'conn recpt 8pos .100 polar 15au - 5-103957-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34203-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 103945-7
Order 'conn plug 8pos .100 polar 15au - 103945-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28459-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 5-103956-7
Order 'conn recpt 8pos .100 polar tin - 5-103956-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34945-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End 5-103958-7
Order 'conn recpt 8pos .100 polar 30au - 5-103958-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34202-ND.
Options for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 5-103945-7
Send this link via E-Mail
Help With This Screen
